2. Semiconductors - ICs
                      3. Microcontrollers
                      4. Digital Signal Controllers - DSC
                      Skriv ut side

                      TMS320F28335ZHHA .

                      Digital Signal Controller, C2000 - F28x, 150 MHz, 512 KB, 88 I/O's, CAN, I2C, SPI, UART, 1.9 V

                      TEXAS INSTRUMENTS TMS320F28335ZHHA .
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentTEXAS INSTRUMENTS
                      Produsentens varenummerTMS320F28335ZHHA .
                      Varenummer1962189
                      ProduktsortimentC2000 - F28x
                      Føres ikke lenger

                      Produktinformasjon

                      ProdusentTEXAS INSTRUMENTS
                      Produsentens varenummerTMS320F28335ZHHA .
                      Varenummer1962189
                      ProduktsortimentC2000 - F28x
                      Product RangeC2000 - F28x
                      Core Frequency150MHz
                      Flash Memory Size512KB
                      No. of I/O's88I/O's
                      Embedded Interface TypeCAN, I2C, SPI, UART
                      Core Supply Voltage1.9V
                      DSC Case StyleBGA
                      No. of Pins179Pins
                      Supply Voltage Min1.805V
                      Supply Voltage Max1.995V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Dec-2015)

                      Produktoversikt

                      The TMS320F28335ZHHA is a Delfino Microcontroller with a high-performance static CMOS technology. It comes with a 32-bit CPU which features 16 x 16 and 32 x 32 MAC operations, 16 x 16 dual MAC, Harvard bus architecture, atomic operations, fast interrupt response and processing and code-efficient (in C/C++ and assembly). The clock and system control features dynamic PLL ratio changes supported, on-chip oscillator and watchdog timer module. It features up to 88 individually programmable, multiplexed GPIO pins with input filtering.

                      • Three 32-bit CPU timers
                      • Peripheral interrupt expansion (PIE) block that supports all 58 peripheral interrupts
                      • Single/simultaneous conversions
                      • Analysis and breakpoint functions
                      • Real-time debug via hardware
                      • Low-power modes and power savings
                      • Disable individual peripheral clocks
                      • Green product and no Sb/Br

                      Applikasjoner

                      Signal Processing

                      Tekniske spesifikasjoner

                      Product Range

                      C2000 - F28x

                      Flash Memory Size

                      512KB

                      Embedded Interface Type

                      CAN, I2C, SPI, UART

                      DSC Case Style

                      BGA

                      Supply Voltage Min

                      1.805V

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Core Frequency

                      150MHz

                      No. of I/O's

                      88I/O's

                      Core Supply Voltage

                      1.9V

                      No. of Pins

                      179Pins

                      Supply Voltage Max

                      1.995V

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Philippines
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85423190
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Informasjon kommer
                      SVHC:No SVHC (17-Dec-2015)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.007368