Produktinformasjon
Produktoversikt
The MICRF009YM is a QwikRadio® Low-power UHF Receiver which operates between 300 to 440MHz frequency range. Highly integrated with extremely low external part count. It provides the same function but with performance enhancements over earlier QwikRadio® receivers. Two key improvements are, higher sensitivity (typically 6dB higher than the MICRF002) and faster recovery from shutdown (typically 1ms). Just like all other members of the QwikRadio® family, the MICRF009 achieves low power operation, a very high level of integration and it is particularly easy to use. All post-detection (demodulator) data filtering is provided on the MICRF009, so no external baseband filters are required. One of two filter bandwidths may be selected externally by the user. The user only needs to program the appropriate filter selection based on the data rate and code modulation format.
- High sensitivity (-104dBm)
- Fast recovery from shutdown (1ms)
- Data-rate up to 2kbps (fixed-mode, Manchester encoding)
- Low power consumption - 2.9mA fully operational (315MHz)
- 0.15µA Shutdown low power consumption
- Shutdown input
- Automatic tuning, no manual adjustment
- Very low RF re-radiation at the antenna
- 1ms Time to good data
Applikasjoner
RF Communications, Automotive
Tekniske spesifikasjoner
300MHz
ASK, OOK
2Kbps
4.75V
Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors
16Pins
85°C
-
440MHz
-102dBm
2.9mA
5.5V
SOIC
-40°C
-
Teknisk dokumentasjon (3)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar