2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Motion Sensors & Position Sensors
                                                                                                5. MEMS Accelerometers
                                                                                                Skriv ut side

                                                                                                ADXL212AEZ

                                                                                                MEMS Accelerometer, ± 2g, X, Y, PWM, LCC, 8 Pins, 12.5%/g

                                                                                                ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ANALOG DEVICES ADXL212AEZ
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerADXL212AEZ
                                                                                                Varenummer4030081
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                29 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 300,640
                                                                                                10+kr 266,960
                                                                                                25+kr 233,990
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 300,64 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ANALOG DEVICES
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerADXL212AEZ
                                                                                                Varenummer4030081
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                MEMS Sensor OutputPWM
                                                                                                Sensing Range - Accelerometer± 2g
                                                                                                Sensing AxisX, Y
                                                                                                Output InterfacePWM
                                                                                                Sensor Case / PackageLCC
                                                                                                No. of Pins8Pins
                                                                                                Sensor Case StyleLCC
                                                                                                Sensitivity Typ12.5%/g
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max5.25V
                                                                                                Operating Temperature Min-40°C
                                                                                                Sensitivity Min10%/g
                                                                                                Sensitivity Max15%/g
                                                                                                Operating Temperature Max85°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCLead (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                ADXL212 is a high precision, low power, complete dual axis accelerometer with signal conditioned, duty cycle modulated outputs, all on a single monolithic IC. This measures acceleration with a full-scale range of ±2 g (typical). It measures both dynamic acceleration (such as vibration) and static acceleration (such as gravity). The outputs are digital signals whose duty cycles (ratio of pulse width to period) are proportional to acceleration in each of the two sensitive axes. The duty cycle outputs can be directly measured by a microcontroller without an analogue-to digital converter (ADC) or glue logic. The output period is adjustable from 0.5ms to 10ms via a single resistor (RSET). Application includes automotive tilt alarms, vehicle dynamic control (VDC)/electronic stability program (ESP) systems, electronic chassis control, electronic braking, data projectors, navigation, platform stabilization/levelling, alarms and motion detectors, high accuracy, 2-axis tilt sensing.

                                                                                                • 2 number of axes, 5V specified voltage
                                                                                                • Dual axis accelerometer on a single IC chip
                                                                                                • 5mg resolution at 60Hz, low power is 700μA at VS = 5V (typical)
                                                                                                • High zero g bias stability, high sensitivity accuracy
                                                                                                • Pulse width modulated digital outputs
                                                                                                • X- and Y-axis aligned to within 0.1° (typical)
                                                                                                • Bandwidth adjustment with a single capacitor, single-supply operation
                                                                                                • 3500g shock survival
                                                                                                • Measurement range is ±2g (typ, TA = -40°C to +85°C, VS = 5V)
                                                                                                • 8 terminal LCC package, operating temperature range from -40°C to +85°C

                                                                                                Merknader

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske spesifikasjoner

                                                                                                MEMS Sensor Output

                                                                                                PWM

                                                                                                Sensing Axis

                                                                                                X, Y

                                                                                                Sensor Case / Package

                                                                                                LCC

                                                                                                Sensor Case Style

                                                                                                LCC

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Sensitivity Max

                                                                                                15%/g

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Sensing Range - Accelerometer

                                                                                                ± 2g

                                                                                                Output Interface

                                                                                                PWM

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Sensitivity Typ

                                                                                                12.5%/g

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                Sensitivity Min

                                                                                                10%/g

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                Lead (25-Jun-2025)

                                                                                                Teknisk dokumentasjon (3)

                                                                                                Product Change Notice EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Philippines
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway