2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Temperature Sensors & Transducers
                                                                                                5. IC Temperature Sensors
                                                                                                Skriv ut side

                                                                                                TSIC 503 TO92 5V

                                                                                                Temperature Sensor IC, Analogue, ± 0.1K, TO-92, 3 Pins

                                                                                                IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                IST INNOVATIVE SENSOR TECHNOLOGY TSIC 503 TO92 5V
                                                                                                ProdusentIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                Produsentens varenummerTSIC 503 TO92 5V
                                                                                                Varenummer3587031
                                                                                                ProduktsortimentTSic
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                ProdusentIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                Produsentens varenummerTSIC 503 TO92 5V
                                                                                                Varenummer3587031
                                                                                                ProduktsortimentTSic
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                IC Output TypeAnalogue Ratiometric
                                                                                                Sensor Output TypeAnalogue
                                                                                                Accuracy± 0.1K
                                                                                                Sensing Accuracy Range 0.1C
                                                                                                Sensing Temperature Min-10°C
                                                                                                Measured Temperature Min-
                                                                                                Sensing Temperature Max60°C
                                                                                                Measured Temperature Max-
                                                                                                Sensor Case StyleTO-92
                                                                                                Sensor Case / PackageTO-92
                                                                                                No. of Pins3Pins
                                                                                                Supply Voltage Min2.97V
                                                                                                Supply Voltage Max5.5V
                                                                                                No. of Channels-
                                                                                                Resolution-
                                                                                                Output Interface-
                                                                                                Operating Temperature Min-10°C
                                                                                                Operating Temperature Max60°C
                                                                                                Product RangeTSic
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Tekniske spesifikasjoner

                                                                                                IC Output Type

                                                                                                Analogue Ratiometric

                                                                                                Accuracy

                                                                                                ± 0.1K

                                                                                                Sensing Temperature Min

                                                                                                -10°C

                                                                                                Sensing Temperature Max

                                                                                                60°C

                                                                                                Sensor Case Style

                                                                                                TO-92

                                                                                                No. of Pins

                                                                                                3Pins

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Resolution

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                Product Range

                                                                                                TSic

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Sensor Output Type

                                                                                                Analogue

                                                                                                Sensing Accuracy Range

                                                                                                0.1C

                                                                                                Measured Temperature Min

                                                                                                -

                                                                                                Measured Temperature Max

                                                                                                -

                                                                                                Sensor Case / Package

                                                                                                TO-92

                                                                                                Supply Voltage Min

                                                                                                2.97V

                                                                                                No. of Channels

                                                                                                -

                                                                                                Output Interface

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                60°C

                                                                                                Qualification

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Switzerland
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.00016
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway