4ohm Speakers & Receivers:
140 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 99,550 10+ kr 81,050 20+ kr 79,440 | Min.: 1 / Mult: 1 | Speaker | 30W | Full-range | 100mm | 4ohm | - | 20W | - | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | - | 22kHz | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ kr 37,580 25+ kr 35,470 50+ kr 33,600 100+ kr 31,960 250+ kr 29,620 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 3W | General Purpose | - | 4ohm | - | 2W | 20mm | 400Hz | 83dB | Oval with Rectangular Frame | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz to 20kHz | 200Hz | - | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
MULTICOMP PRO | Each | 1+ kr 54,580 10+ kr 50,580 25+ kr 47,170 50+ kr 44,110 100+ kr 42,230 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 4W | Miniature | - | 4ohm | - | 2W | 28.3mm | 380Hz | 84dB | Oval with Rectangular Frame | - | 40mm x 28.3mm x 12mm | 1.114" | 200Hz to 20kHz | 380Hz | - | 20kHz | - | - | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
Each | 1+ kr 234,740 10+ kr 211,980 20+ kr 211,750 | Min.: 1 / Mult: 1 | Speaker | 80W | Full-range | 180mm | 4ohm | - | 60W | - | 85Hz | 86dB | Round | 7.087" | 182mm x 73mm | - | 60Hz to 15kHz | 60Hz | - | 15kHz | IP65, IP67 | - | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ kr 143,010 10+ kr 138,610 | Min.: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 10W | 80mm | 150Hz | 86dB | Round with Square Frame | - | - | 3.15" | - | 130Hz | - | 20kHz | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ kr 259,460 10+ kr 204,280 20+ kr 177,730 | Min.: 1 / Mult: 1 | Speaker | 30W | Full-range | 129mm | 4ohm | 88dB | 30W | - | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | - | 65Hz to 20kHz | 65Hz | - | 20kHz | - | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ kr 89,550 10+ kr 72,540 20+ kr 64,840 | Min.: 1 / Mult: 1 | Speaker | 5W | Full-range | - | 4ohm | 86dB | 5W | 66mm | 220Hz | 86dB | Round with Square Frame | - | 66mm x 28mm | 2.598" | 130Hz to 20kHz | 130Hz | - | 20kHz | - | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ kr 152,430 10+ kr 110,360 20+ kr 95,990 | Min.: 1 / Mult: 1 | Speaker | 10W | Full-range | - | 4ohm | - | 10W | 58.5mm | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz to 20kHz | 120Hz | - | 20kHz | IP64 | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
Each | 1+ kr 134,160 10+ kr 97,020 20+ kr 95,070 | Min.: 1 / Mult: 1 | Speaker | 20W | Full-range | 101.5mm | 4ohm | - | 20W | - | 133Hz | 86dB | Round | 3.996" | 101.5mm x 36mm | - | 100Hz to 22kHz | 100Hz | - | 22kHz | - | - | Panel Mount | 30W | - | 36mm | - | 1.417" | |||||
Each | 1+ kr 347,330 3+ kr 320,940 | Min.: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 25W | 94.6mm | 37Hz | 80dB | Round with Square Frame | - | 128.5mm x 51.4mm | 3.724" | 32Hz to 9.5kHz | 32Hz | - | 9.5kHz | - | - | Panel Mount | 40W | 94.6mm | 51.4mm | 3.724" | 2.024" | |||||
Each | 1+ kr 176,070 3+ kr 157,410 | Min.: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 20W | 102mm | 160Hz | 90dBA | Round with Square Frame | - | 102mm x 102mm x 36mm | 4.016" | 100Hz to 13kHz | 100Hz | - | 13kHz | - | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
Each | 1+ kr 220,320 3+ kr 214,580 | Min.: 1 / Mult: 1 | - | - | Miniature | - | 4ohm | - | 4W | 61mm | 158Hz | 79dB | Round | - | 45mm x 26mm | 2.402" | 90Hz to 20kHz | 90Hz | - | 20kHz | - | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
Each | 1+ kr 70,070 3+ kr 67,640 | Min.: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 5W | 66mm | 220Hz | 86dB | Round with Square Frame | - | 74mm x 29mm | 2.6" | 130Hz to 20kHz | 130Hz | - | 20kHz | - | - | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | |||||
3651856 | Each | 1+ kr 184,510 | Min.: 1 / Mult: 1 | - | - | Woofer | 203.2mm | 4ohm | - | 100W | - | 63.5Hz | 89dB | Round | 8" | 203.2mm | - | 60Hz to 4kHz | 70Hz | - | 4kHz | - | - | Panel Mount | - | - | - | - | - | ||||
Each | 1+ kr 323,950 10+ kr 234,050 20+ kr 217,960 | Min.: 1 / Mult: 1 | Speaker | 30W | Full-range | 132mm | 4ohm | - | 20W | - | 120Hz | 85dB | Round | 5.197" | - | - | - | 80Hz | - | 16kHz | - | - | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
Each | 1+ kr 144,620 10+ kr 115,650 20+ kr 100,700 | Min.: 1 / Mult: 1 | Speaker | 15W | Full-range | - | 4ohm | - | 15W | 87mm | 137Hz | 85dB | Round with Square Frame | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | - | 20kHz | - | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ kr 262,680 10+ kr 224,630 20+ kr 214,280 | Min.: 1 / Mult: 1 | Speaker | 60W | Full-range | 150mm | 4ohm | - | 40W | - | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | - | 70Hz to 16kHz | 70Hz | - | 16kHz | IP65, IP67 | - | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
Each | 1+ kr 39,880 10+ kr 36,930 25+ kr 34,460 50+ kr 32,230 100+ kr 30,940 Flere priser .... | Min.: 1 / Mult: 1 | - | - | Micro | - | 4ohm | - | 1.5W | 11mm | 850Hz | 95dBA | Oval with Rectangular Frame | - | 30mm x 11mm x 3mm | 0.43" | 500Hz to 10kHz | 500Hz | - | 10kHz | - | - | Flange Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | |||||
MULTICOMP PRO | Each | 1+ kr 40,350 25+ kr 38,110 50+ kr 36,110 100+ kr 34,230 250+ kr 31,880 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 2W | Miniature | - | 4ohm | - | 1.5W | 11mm | 500Hz | 95dBA | Rectangular | - | 30mm x 11mm x 3mm | 0.43" | 500Hz to 10kHz | 500Hz | - | 10kHz | - | - | Panel Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | ||||
Each | 1+ kr 136,000 10+ kr 111,390 20+ kr 109,210 | Min.: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 20W | 83mm | 290Hz | 89dB | Round with Square Frame | - | 100mm x 29mm | 3.268" | 200Hz to 5kHz | 200Hz | - | 5kHz | - | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ kr 154,200 10+ kr 149,380 | Min.: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 4W | 50mm | 250Hz | 84dB | Round with Square Frame | - | - | 1.969" | - | 150Hz | - | 20kHz | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ kr 142,350 5+ kr 121,820 | Min.: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 20W | 83mm | 290Hz | 89dB | Round with Square Frame | - | 83mm x 83mm x 29mm | 3.268" | 200Hz to 5kHz | 200Hz | - | 5kHz | - | VISATON SL 87 WPM | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ kr 427,760 4+ kr 394,880 | Min.: 1 / Mult: 1 | - | - | Woofer | 381mm | 4ohm | - | 100W | - | 32.5Hz | 98dB | Round | 15" | 381mm | - | 50Hz to 2.5kHz | 50Hz | - | 2.5kHz | - | - | - | - | - | 157mm | - | 6.181" | |||||
Each | 1+ kr 156,690 4+ kr 145,310 | Min.: 1 / Mult: 1 | - | - | Woofer | 254mm | 4ohm | - | 100W | - | 40Hz | 90dBA | Round | 10" | - | - | - | 50Hz | - | 5kHz | - | - | - | - | - | 109mm | - | 4.291" | |||||
Each | 1+ kr 218,100 4+ kr 200,090 | Min.: 1 / Mult: 1 | - | - | Woofer | 305mm | 4ohm | - | 120W | - | 32.6MHz | 88dB | Round | 12.008" | 310 mm x 310 mm x 130 mm | - | 30Hz to 3.5kHz | 50Hz | - | 4kHz | - | Multicomp Pro Woofers | - | - | - | - | - | - |