Speaker Speakers & Receivers:
99 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Transducer Function
1
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 17,860 5+ kr 16,090 10+ kr 14,900 20+ kr 12,780 40+ kr 12,420 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 300mW | Micro | 10mm | 8ohm | - | 86dB | 300mW | 1.2kHz | 86dB | Round | 0.394" | - | 10mm x 2.9mm | - | 1.2kHz to 20kHz | 1.2kHz | 20kHz | - | - | - | KDMG | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | |||||
599268 | Each | 1+ kr 19,160 25+ kr 17,980 50+ kr 17,030 100+ kr 16,210 250+ kr 15,140 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 300mW | Miniature | 66mm | 64ohm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | - | 0Hz to 7kHz | 400Hz | 7kHz | - | - | - | Multicomp Pro Miniature Speaker | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||
Each | 1+ kr 99,550 10+ kr 81,050 20+ kr 79,440 | Min.: 1 / Mult: 1 | Speaker | 30W | Full-range | 100mm | 4ohm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ kr 233,250 10+ kr 183,590 20+ kr 159,790 | Min.: 1 / Mult: 1 | Speaker | 30W | Full-range | - | 4ohm | 105mm | - | 30W | 90Hz | 86dB | Round with Square Frame | - | - | 105mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ kr 38,510 10+ kr 31,730 20+ kr 31,040 | Min.: 1 / Mult: 1 | Speaker | 500mW | Miniature | 50mm | 8ohm | - | 83dB | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | - | 250Hz to 10kHz | 250Hz | 10kHz | - | IP65 | - | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ kr 69,790 10+ kr 64,700 25+ kr 60,330 50+ kr 56,420 100+ kr 54,060 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 1.5W | Miniature | 28mm | 8ohm | - | - | 1.5W | 550Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | - | 0Hz to 9kHz | 550Hz | 9kHz | - | - | - | - | Bare Mount | 3W | - | 5.6mm | - | 0.22" | |||||
Each | 1+ kr 36,080 25+ kr 34,070 50+ kr 32,290 100+ kr 30,760 250+ kr 28,510 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 3W | General Purpose | - | 4ohm | 20mm | - | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ kr 100,820 10+ kr 82,080 20+ kr 80,470 | Min.: 1 / Mult: 1 | Speaker | 30W | Full-range | 100mm | 8ohm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ kr 249,000 10+ kr 214,460 20+ kr 208,660 | Min.: 1 / Mult: 1 | Speaker | 80W | Full-range | 180mm | 4ohm | - | - | 60W | 85Hz | 86dB | Round | 7.087" | - | 182mm x 73mm | - | 60Hz to 15kHz | 60Hz | 15kHz | - | IP65, IP67 | - | - | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ kr 24,130 3+ kr 21,770 5+ kr 21,060 10+ kr 20,230 20+ kr 18,340 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 1.5W | Micro | 36mm | 8ohm | - | 104dB | 1W | 570Hz | 104dB | Round | 1.417" | - | 36mm x 4.8mm | - | 570Hz to 5kHz | 570Hz | 5kHz | - | - | - | - | Bare Mount | 1.5W | - | 4.8mm | - | 0.189" | |||||
MULTICOMP PRO | Each | 1+ kr 41,170 10+ kr 38,090 25+ kr 35,610 50+ kr 33,240 100+ kr 31,940 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 1.2W | Miniature | 36mm | 8ohm | - | - | 1W | 550Hz | 85dB | Round | 1.417" | - | 36mm x 4.6mm | - | 0Hz to 11kHz | 550Hz | 11kHz | - | - | - | - | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||
Each | 1+ kr 93,350 10+ kr 76,100 20+ kr 74,610 | Min.: 1 / Mult: 1 | Speaker | 4W | Full-range | - | 8ohm | 41.5mm | - | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz to 20kHz | 220Hz | 20kHz | - | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ kr 210,030 10+ kr 165,310 20+ kr 143,930 | Min.: 1 / Mult: 1 | Speaker | 15W | Full-range | - | 8ohm | 66.5mm | - | 8W | 150Hz | 84dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ kr 151,970 10+ kr 118,640 20+ kr 103,230 | Min.: 1 / Mult: 1 | Speaker | 15W | Full-range | - | 8ohm | 50.5mm | - | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | - | 90.5mm x 50.5mm x 43mm | 1.988" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ kr 125,980 10+ kr 91,080 20+ kr 89,310 | Min.: 1 / Mult: 1 | Speaker | 3W | Full-range | 64mm | 8ohm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | - | 200Hz to 15kHz | 200Hz | 15kHz | - | IP65 | - | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ kr 199,110 10+ kr 144,040 20+ kr 125,420 | Min.: 1 / Mult: 1 | Speaker | 8W | Full-range | 52.5mm | 8ohm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | 68mm x 31.5mm | - | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
MULTICOMP PRO | Each | 1+ kr 31,520 25+ kr 29,760 50+ kr 28,230 100+ kr 26,820 250+ kr 24,940 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 1W | Miniature | 50mm | 8ohm | - | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | - | 0Hz to 20kHz | 350Hz | 20kHz | - | - | - | - | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
MULTICOMP PRO | Each | 1+ kr 54,580 10+ kr 50,580 25+ kr 47,170 50+ kr 44,110 100+ kr 42,230 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 4W | Miniature | - | 4ohm | 28.3mm | - | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | - | 40mm x 28.3mm x 12mm | 1.114" | 200Hz to 20kHz | 380Hz | 20kHz | - | - | - | - | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
MULTICOMP PRO | Each | 1+ kr 40,350 25+ kr 38,110 50+ kr 36,110 100+ kr 34,230 250+ kr 31,880 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 1.5W | Miniature | 50mm | 8ohm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | 50mm x 12.5mm | - | 0Hz to 20kHz | 550Hz | 20kHz | - | - | - | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | ||||
Each | 1+ kr 18,690 25+ kr 17,510 50+ kr 16,680 100+ kr 15,850 250+ kr 14,790 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 500mW | Miniature | 66mm | 8ohm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | - | 0Hz to 7kHz | - | 7kHz | - | - | - | - | Panel Mount | 1W | - | 20mm | - | 0.787" | |||||
Each | 1+ kr 82,650 10+ kr 68,170 20+ kr 66,790 | Min.: 1 / Mult: 1 | Speaker | 3W | Miniature | 50mm | 50ohm | - | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | - | 180Hz to 17kHz | 180Hz | 17kHz | - | IP65 | - | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
Each | 1+ kr 235,990 10+ kr 185,720 20+ kr 161,700 | Min.: 1 / Mult: 1 | Speaker | 5W | Full-range | - | 8ohm | 50mm | - | 4W | 350Hz | 80dB | Round with Square Frame | - | - | 50mm x 27mm | 1.969" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
MULTICOMP PRO | Each | 1+ kr 24,370 25+ kr 22,950 50+ kr 21,770 100+ kr 20,700 250+ kr 19,280 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 500mW | Micro | - | 8ohm | 9mm | 88dB | 700mW | 850Hz | 88dB | Oval with Rectangular Frame | - | - | 9mm x 16mm x 3mm | 0.354" | 0Hz to 10kHz | 850Hz | 10kHz | - | - | - | - | Flange Mount | 1W | 16mm | 3mm | 0.63" | 0.118" | ||||
Each | 1+ kr 18,280 5+ kr 14,600 10+ kr 14,140 20+ kr 13,570 40+ kr 12,300 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 300mW | Micro | 20mm | 8ohm | - | 92dB | 300mW | 560Hz | 92dB | Round | 0.787" | - | 20mm x 3.1mm | - | 560Hz to 7kHz | 560Hz | 7kHz | - | - | - | KDMG | Bare Mount | 500mW | - | 3mm | - | 0.118" | |||||
Each | 1+ kr 79,780 10+ kr 64,610 20+ kr 57,710 | Min.: 1 / Mult: 1 | Speaker | 500mW | Miniature | 16mm | 50ohm | - | 71dB | 500mW | 1kHz | 71dB | Round | 0.63" | - | 16.1mm x 3.5mm | - | 700Hz to 20kHz | 700Hz | 20kHz | - | - | - | - | Bare Mount | 1W | - | 3.5mm | - | 0.138" |