2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Other Add-on Boards/Modules
                                                                                                Skriv ut side

                                                                                                110061162

                                                                                                Beginner Kit, with USB Cable, Arduino Modules and UNO Boards

                                                                                                SEEED STUDIO
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                SEEED STUDIO 110061162
                                                                                                SEEED STUDIO 110061162
                                                                                                SEEED STUDIO 110061162
                                                                                                SEEED STUDIO 110061162
                                                                                                SEEED STUDIO 110061162
                                                                                                SEEED STUDIO 110061162
                                                                                                SEEED STUDIO 110061162
                                                                                                ProdusentSEEED STUDIO
                                                                                                Produsentens varenummer110061162
                                                                                                Varenummer4007846
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                242 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 245,830
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 245,83 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                SEEED STUDIO
                                                                                                ProdusentSEEED STUDIO
                                                                                                Produsentens varenummer110061162
                                                                                                Varenummer4007846
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Accessory TypeBeginner Kit
                                                                                                Silicon ManufacturerSeeed Studio
                                                                                                Core ArchitectureAVR
                                                                                                Core Sub-ArchitectureATmega AVR
                                                                                                Silicon Core NumberATmega320
                                                                                                Silicon Family NameATmega
                                                                                                For Use WithArduino Modules and UNO Boards
                                                                                                Kit ContentsGrover Beginner All-in-one Kit, Micro USB Cable, Grove Cables
                                                                                                Product Range-

                                                                                                Produktoversikt

                                                                                                Grove system is a Grove Beginner Kit for Arduino - All-in-one Arduino compatible board with 10 sensors and 12 projects with Free Course. The Grove Beginner Kit for Arduino® is powered by one Arduino UNO compatible board (MicrochipATmega328p based Seeeduino Lotus) together with 10 additional Grove Arduino sensors all in one piece of board. Grove Beginner Kit for Arduino is one of best Arduino Beginner Kit for beginners. Unlike most kits, the Grove Beginner Kit for Arduino is an all-in-one kit, no breadboard, no soldering, even no wiring is needed. We cut all those muss and fuss, aiming to give you best experience, you only need to focus on coding and Arduino Learning. The kit is powered by one Arduino compatible Board (Seeeduino Lotus) together with 10 additional Grove Arduino sensors all in one piece of the board. Of course, you can also take the modules out and use Grove cables to connect the modules. You can build any Arduino project you like with this Grove Beginner Kit for Arduino.

                                                                                                • Arduino UNO compatible board
                                                                                                • Friendly to beginner and STEAM education
                                                                                                • Detachable modules and grove unified socket
                                                                                                • Simple, hassle-free solution for introducing students and beginners to Arduino coding
                                                                                                • Supplied as an all-in-one PCB kit; no wiring, soldering or breadboard is needed
                                                                                                • Includes 10 pre-wired Grove modules including OLED display, sensors and buzzer
                                                                                                • 12 Full colour, step-by-step project tutorials

                                                                                                Innhold

                                                                                                Grove beginner kit with onboard modules (LED, buzzer, OLED display, button, potentiometer, light, sound, temperature/humidity, pressure sensor, accelerator and Arduino UNO compatible board), Micro USB cable and 6x Grove cables.

                                                                                                Merknader

                                                                                                Note: All the modules supplied in the kit have been connected to the Arduino UNO board through the PCB stamp holes, so no Grove cables are needed to connect modules unless they are removed. Grove cables are including for connecting separate modules to the Arduino board.

                                                                                                Tekniske spesifikasjoner

                                                                                                Accessory Type

                                                                                                Beginner Kit

                                                                                                Core Architecture

                                                                                                AVR

                                                                                                Silicon Core Number

                                                                                                ATmega320

                                                                                                For Use With

                                                                                                Arduino Modules and UNO Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Manufacturer

                                                                                                Seeed Studio

                                                                                                Core Sub-Architecture

                                                                                                ATmega AVR

                                                                                                Silicon Family Name

                                                                                                ATmega

                                                                                                Kit Contents

                                                                                                Grover Beginner All-in-one Kit, Micro USB Cable, Grove Cables

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.005897
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway