• Sikkerhet og overvåking
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
                      2. Static Control, Site Safety & Clean Room Products
                      3. Clean Room
                      4. Clean Room Accessories
                      Skriv ut side

                      7919

                      Roll Wiper Dispenser, Bucket, Wettask Series, Kimtech, Cleaning Wipes

                      KIMBERLY CLARK 7919
                      KIMBERLY CLARK 7919
                      KIMBERLY CLARK 7919
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentKIMBERLY CLARK
                      Produsentens varenummer7919
                      Varenummer3772318
                      ProduktsortimentWettask
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Føres ikke lenger

                      Produktinformasjon

                      ProdusentKIMBERLY CLARK
                      Produsentens varenummer7919
                      Varenummer3772318
                      ProduktsortimentWettask
                      Teknisk datablad

                      Data Sheet

                      Accessory TypeRoll Wiper Dispenser - Bucket
                      For Use WithKimtech Wettask Series Cleaning Wipes
                      Product RangeWettask
                      SVHCNo SVHC (19-Jan-2021)

                      Produktoversikt

                      7919 is a WETTASK ™ wiping system. Kimtech® Wettask™ wiper roll dispenser bucket is a repeat use, refillable, airtight wiping system designed for use with either pre-soaked cloths or dry cleaning wipes with your chosen chemical, disinfectant, sanitiser, solvent or detergent. Its unique self-closing lid reduces worker exposure to harmful VOCs by keeping the system closed at all times, helping to control the costs of solvents and improving safety by reducing spills. Perfect for busy industrial and healthcare environments, this wiper dispenser bucket is ideal where hygiene and safety are of key importance. The lidded industrial wipes dispenser bucket eliminates the risk of cleaning wipes drying out and losing disinfecting effectiveness, helping to control costs and providing optimal infection control. This Kimtech® Wettask™ dispenser is compatible for prolonged use with soap/detergent, peracetic acid, hydrogen peroxide, methyl ethyl ketone, isopropanol, acetone, bleach and quats.

                      • Wiper dispenser size: 23.5cm (L) x 22cm (W) x 22cm (D)
                      • Compatible with Kimtech® Wettask™ dry cleaning wipes (7769, 7762, 7764, 7757, 7754, 7753)

                      Tekniske spesifikasjoner

                      Accessory Type

                      Roll Wiper Dispenser - Bucket

                      Product Range

                      Wettask

                      For Use With

                      Kimtech Wettask Series Cleaning Wipes

                      SVHC

                      No SVHC (19-Jan-2021)

                      Teknisk dokumentasjon (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Great Britain
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:48189090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ikke relevant
                      RoHS-samsvar angående ftalater:Ikke relevant
                      SVHC:No SVHC (19-Jan-2021)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.22