• Sikkerhet og overvåking
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
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Skriv ut side

                      EDU36311A

                      Bench Power Supply, Smart Bench Essentials, Programmable, 3 Output, 1x 6 V, 2x 30 V, 0 A to 5 A

                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      KEYSIGHT TECHNOLOGIES EDU36311A
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentKEYSIGHT TECHNOLOGIES
                      Produsentens varenummerEDU36311A
                      Varenummer3648868
                      ProduktsortimentSmart Bench Essentials Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      15 På Lager

                      4 Du kan reservere varen nå

                      1–3 virkedagers levering
                      Bestilling før 17:00 standard forsendelse
                      Antall
                      1+kr 11 139,000
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 11 139,00 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentKEYSIGHT TECHNOLOGIES
                      Produsentens varenummerEDU36311A
                      Varenummer3648868
                      ProduktsortimentSmart Bench Essentials Series
                      Teknisk datablad

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs3 Output
                      Output Voltage Min0V
                      Output Voltage Max6V
                      Output Current Min0A
                      Output Current Max5A
                      Power Rating90W
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Manufacturer Warranty3 Years
                      Product RangeSmart Bench Essentials Series
                      Plug Type-
                      SVHCTo Be Advised

                      Produktoversikt

                      EDU36311A is a triple-output power supply that has a compact design to fit anywhere on your bench. Monitor all your outputs simultaneously from any angle with its 7-inch colour display. Each output is independent connect your outputs in a series for higher voltage, in parallel for additional current, or stack to provide 0 to ±30V. A sequencing feature enables and disables outputs in a set pattern. You can now activate the control logic before applying power to the rest of your device.

                      • Triple output model with two channels up to 30V and one channel up to 6V
                      • Low output ripple and noise
                      • Excellent programming / readback accuracy
                      • Exceptional line / load regulation
                      • Superior over-voltage, over-current, and over-temperature protection
                      • Low acoustic noise
                      • Individual knobs for voltage and current
                      • Flexible connection using LAN (LXI) or USB
                      • Keysight's PathWave BenchVue power supply software for remote control and data logging

                      Innhold

                      DC power supply, AC power cord (based on destination country), Connector kit (P/N: E36312-89001).

                      Tekniske spesifikasjoner

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      90W

                      Supply Voltage Max

                      -

                      Product Range

                      Smart Bench Essentials Series

                      SVHC

                      To Be Advised

                      No. of Outputs

                      3 Output

                      Output Voltage Max

                      6V

                      Output Current Max

                      5A

                      Supply Voltage Min

                      -

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Teknisk dokumentasjon (10)

                      Application Note 4 EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Application Note EN

                      FAQs EN

                      Technical Notes & Articles EN

                      Application Note 5 EN

                      Application Note 2 EN

                      Application Note 3 EN

                      Reference Manuals EN

                      Alternativer for EDU36311A

                      1 produkt funnet

                      Tilknyttede produkter

                      8 produkter funnet

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      China
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:90308900
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Y-Ex

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:To Be Advised
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):5.443104