2. Test & Measurement
                                                                                                3. Component Testing
                                                                                                4. Diode Testers
                                                                                                Skriv ut side

                                                                                                FT4310

                                                                                                Bypass Diode Tester, Inspect Solar Panel Bypass Diodes, Opens and Shorts in Broad Daylight

                                                                                                HIOKI
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                HIOKI FT4310
                                                                                                HIOKI FT4310
                                                                                                HIOKI FT4310
                                                                                                ProdusentHIOKI
                                                                                                Produsentens varenummerFT4310
                                                                                                Varenummer3385373
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                HIOKI
                                                                                                ProdusentHIOKI
                                                                                                Produsentens varenummerFT4310
                                                                                                Varenummer3385373
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Component Tester TypeBypass Diode
                                                                                                External Height92mm
                                                                                                External Width152mm
                                                                                                External Depth69mm
                                                                                                Weight650g
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                FT4310 bypass diode tester users can detect for open faults even when the sun is out without covering the panels. Also test for short circuit faults and cell string losses. It also features number of bypass diode measurements display, automatic polarity judgment function, comparison display, auto hold, live circuit indicator, buzzer sounds, backlight, comparator, battery indicator and auto power off.

                                                                                                • Test for open or short-circuit bypass diodes even during the day
                                                                                                • Efficiently test strings without covering panels
                                                                                                • Save time - simultaneously measure all electrical parameters
                                                                                                • Automatically transfer data with Bluetooth wireless technology
                                                                                                • 2s or less measurement time (3sec or less when measurement voltage is 10V or less)
                                                                                                • IP40 (EN60529) dustproof and waterproof
                                                                                                • Powered by LR6 (AA) alkaline battery x 6 batteries
                                                                                                • 152mm W x 92mm H x 69mm D dimension

                                                                                                Innhold

                                                                                                Bypass diode tester, Test lead set with remote switch (L9788-11), Carrying case 0206, Instruction manual, 6 alkaline batteries.

                                                                                                Merknader

                                                                                                Bypass diode tester cannot measure strings installed in parallel.

                                                                                                Tekniske spesifikasjoner

                                                                                                Component Tester Type

                                                                                                Bypass Diode

                                                                                                External Width

                                                                                                152mm

                                                                                                Weight

                                                                                                650g

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                External Height

                                                                                                92mm

                                                                                                External Depth

                                                                                                69mm

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (4)

                                                                                                Operating Instructions EN

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Certificate of Conformity EN

                                                                                                Tilknyttede produkter

                                                                                                4 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Japan
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90308900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):1.3