2. Test & Measurement
                      3. Component Testing
                      4. LCR Meters
                      Skriv ut side

                      ST-5S-BT2

                      LCR Meter, SMD Component Testing Tweezer, 10 kHz, 999 mH, 4999 µF, 9.9 Mohm

                      IDEAL-TEK ST-5S-BT2
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentIDEAL-TEK
                      Produsentens varenummerST-5S-BT2
                      Varenummer2768475
                      ProduktsortimentSmart Tweezers Series
                      Også kjent som7426841451642
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      12 På Lager

                      Trenger du mer?

                      1–3 virkedagers levering
                      Bestilling før 17:00 standard forsendelse
                      Antall
                      1+kr 5 409,000
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 5 409,00 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentIDEAL-TEK
                      Produsentens varenummerST-5S-BT2
                      Varenummer2768475
                      ProduktsortimentSmart Tweezers Series
                      Også kjent som7426841451642
                      Teknisk datablad

                      Data Sheet

                      LCR TypeSMD Component Testing Tweezer
                      Test Frequency Max10kHz
                      Inductance Measure Max999mH
                      Capacitance Measure Max4999µF
                      Resistance Measure Max9.9Mohm
                      Product RangeSmart Tweezers Series
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversikt

                      The ST-5S-BT2 from Ideal-Tek is a Smart Tweezers™ with Bluetooth. It features a Bluetooth™ low energy link to mobile platforms. The link allows for visualization of measurements and measurement parameters, recording measurement sets, configuration of data boundaries and value alerts. It is ideal for surface mount devices and features built-in high precision LCR probe, automated test range selection and universal micro USB charger. Smart Tweezers™ gives users an easy way to sort and evaluate loose components and to perform on-board measurements and debugging. The probe can also be used to test conventional components with wire leads too short to insert into the test terminals. Smart Tweezers™ automatically specifies L, C or R with parallel and series mode and selects a proper measurement range and test frequency for high accuracy measurements. The unit displays component type and more detailed component analysis such as Z and ESR. It is used for electronics manufacturing process.

                      • 0.5/1.0 ±5% Vrms sine wave test signal level, 100Ω ±1% source impedance
                      • 0.05ohm to 9.9MΩ resistance, 0.5pF to 4999μF capacitance, 0.5µH to 999mH inductance range
                      • 0.001 to 1000 dissipation factor, 0.001 to 1000 quality factor
                      • Portable and ergonomic design with Bluetooth™ connectivity
                      • Convenient one-hand operation, test signal levels from 0.25Vrms to 1Vrms
                      • Swiss made precise test leads and manual C, R, L, Z and ESR modes
                      • 1KHz, 10KHz, 120Hz, 100Hz AC test mode test frequency, 50ppm (0.005%) test frequency accuracy
                      • Diode polarity/short testing, faster measurements, high visibility OLED display
                      • Built-in Li-ion battery and secondary D, Q, ESR parameters
                      • Automatic component identification function eliminates unnecessary trial and error time

                      Applikasjoner

                      Test & Measurement

                      Tekniske spesifikasjoner

                      LCR Type

                      SMD Component Testing Tweezer

                      Inductance Measure Max

                      999mH

                      Resistance Measure Max

                      9.9Mohm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Test Frequency Max

                      10kHz

                      Capacitance Measure Max

                      4999µF

                      Product Range

                      Smart Tweezers Series

                      Teknisk dokumentasjon (2)

                      One Page Summary EN

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Canada
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:90303900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.217271