Antall | |
---|---|
1+ | kr 215 322,980 |
Produktinformasjon
Produktoversikt
T912305 is a FLIR Si2-LD industrial acoustic imaging camera for pressurized leak detection and mechanical fault detection. It is used for detecting and quantifying leaks in manufacturing, production, and assembly applications; in all applications using compressed air, early leak detection for enhancing safety and compliance while minimizing costly repairs, rapid, accurate leak detection, boosting efficiency and client satisfaction in compressed air and gas system maintenance and mechanical fault mode to detect faulty bearings to help plan repairs and avoid downtime.
- Detects, locates and measures compressed air and gas leaks, bearing fault detection from 200m away
- Built-in measurement and cost analysis for industrial gases (NH3, hydrogen, CO2, CH4, helium, argon)
- Mechanical fault mode, automatic selection, and optimization of filters
- One-handed operation with automatic tuning, 8x zoom, a 12MP digital camera
- Fleet management functionality for efficient tool usage & maintenance across large-scale operations
- 5inch resistive touch screen, TFT LCD, MIPI DSI display
- 128GB (SD card) internal storage
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- IP54 rated, IEC 62368-1 safety
- Camera size 288mm × 182mm × 159mm
Innhold
Camera, Battery (2 ea), Battery charger, Power cable (4 ea), Neck strap, Hard transport case, License card: FLIR Si-series Plugin for FLIR Thermal Studio, Perpetual license, Printed documentation, USB memory stick.
Merknader
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tekniske spesifikasjoner
200m
1280 x 720 Pixels
2kHz to 130kHz
Si2-PD Series
5"
75° Diagonal
-
No SVHC (17-Dec-2015)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Finland
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar