2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Sound Level Testing & Measurement
                                                                                                Skriv ut side

                                                                                                SW 2000

                                                                                                Sound Level Meter, 25 dB, 136 dB, 0.1 dB, -10 °C, 50 °C

                                                                                                KERN
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                KERN SW 2000
                                                                                                KERN SW 2000
                                                                                                KERN SW 2000
                                                                                                ProdusentKERN
                                                                                                Produsentens varenummerSW 2000
                                                                                                Varenummer3812489
                                                                                                ProduktsortimentSauter Series
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 8 uke(r)
                                                                                                Antall
                                                                                                1+kr 12 898,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 12 898,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                KERN
                                                                                                ProdusentKERN
                                                                                                Produsentens varenummerSW 2000
                                                                                                Varenummer3812489
                                                                                                ProduktsortimentSauter Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Sound Level Min25dB
                                                                                                Sound Level Max136dB
                                                                                                Accuracy dB-
                                                                                                Resolution (db)0.1dB
                                                                                                Operating Temperature Min-10°C
                                                                                                Operating Temperature Max50°C
                                                                                                Product RangeSauter Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                Professional sound level meter of class II in premium quality ideal for measurements for workplaces which are outdoors, e.g. at airports, on building sites, in road construction etc. with broad access to spectrum thanks to the highly-accurate 24-Bit A/D converter.

                                                                                                • Measuring capacity linear 25dB to 136dB, frequency range from 0.02–12.5KHz
                                                                                                • Floating point evaluation for higher level of accuracy and better stability
                                                                                                • Optimised analogue frontend switch reduces the ambient noise and increases linear measuring range
                                                                                                • Specially-developed algorithm permits a compliant dynamic range of 122db
                                                                                                • 3 profiles, 14 user-defined measurements can be calculated in parallel
                                                                                                • LN statistics and display of the graph showing the progression of time
                                                                                                • User-defined integral interval measurement up to a maximum of 24 hours is possible
                                                                                                • Frequency weighting (filter) A, B, C, Z
                                                                                                • Time interval during measurement: F (fast), S (slow), I (pulse)
                                                                                                • Peak hold function, octavo function, TRACK function with graphic display

                                                                                                Tekniske spesifikasjoner

                                                                                                Sound Level Min

                                                                                                25dB

                                                                                                Accuracy dB

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                Product Range

                                                                                                Sauter Series

                                                                                                Sound Level Max

                                                                                                136dB

                                                                                                Resolution (db)

                                                                                                0.1dB

                                                                                                Operating Temperature Max

                                                                                                50°C

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90278080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):1.3
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway