2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Signal Generators
                      Skriv ut side

                      781215-01

                      RF Signal Generator, PXI RF Analog Signal Generator, 1.3 GHz, PXIe-5650, AM, FM, PM, Pulse

                      NI / EMERSON 781215-01
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentNI / EMERSON
                      Produsentens varenummer781215-01
                      Varenummer4131950
                      ProduktsortimentPXIe-5650
                      Se alle tekniske dokumenter
                      Produseres ikke lenger

                      Produktinformasjon

                      ProdusentNI / EMERSON
                      Produsentens varenummer781215-01
                      Varenummer4131950
                      ProduktsortimentPXIe-5650
                      Signal Generator TypePXI RF Analog Signal Generator
                      Bandwidth1.3GHz
                      Product RangePXIe-5650
                      No. of Channels-
                      Signal Generator ModulationAM, FM, PM, Pulse
                      Manufacturer Warranty-
                      Plug Type-
                      SVHCLead (14-Jun-2023)

                      Produktoversikt

                      PXIe‑5650 is a PXI RF analogue signal generator. It features continuous-wave generation capabilities with FM, 2‑FSK, or OOK modulation. It uses direct digital synthesis (DDS) for high-resolution frequency hopping or phase-continuous sweeping for fixture and device characterization applications. The PXIe‑5650 is ideal for clocking nonstandard sample rates, such as WCDMA signals at baseband or intermediate frequency (IF). With this versatile signal generator, user can perform analogue and digital modulation through the on-board DDS circuit, which gives user frequency modulation and frequency-shift keying for applications such as bit error rate test, antenna testing, or even keyless entry. User can also perform amplitude modulation using on-off keying. User can combine PXI RF analogue signal generator with other PXI modular instrumentation to design automated test systems for radar, RF integrated circuits (RFICs), and automotive test applications.

                      • Generates continuous wave signals or basic standard modulation formats such as AM, FM, PM, and pulse
                      • Maximum output power is 12dBm
                      • RF generator frequency range from 500KHz to 1.3GHz
                      • Analyser tuning time is 1.5ms (typical)

                      Tekniske spesifikasjoner

                      Signal Generator Type

                      PXI RF Analog Signal Generator

                      Product Range

                      PXIe-5650

                      Signal Generator Modulation

                      AM, FM, PM, Pulse

                      Plug Type

                      -

                      Bandwidth

                      1.3GHz

                      No. of Channels

                      -

                      Manufacturer Warranty

                      -

                      SVHC

                      Lead (14-Jun-2023)

                      Teknisk dokumentasjon (1)

                      EOL Notices EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Malaysia
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:84718000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Y-Ex

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:Lead (14-Jun-2023)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):1.06