Trenger du mer?
Antall | |
---|---|
1+ | kr 36 858,000 |
Produktinformasjon
Produktoversikt
784040-01 is a USRP-2901, 2 channel, 70MHz to 6GHz, USRP software defined radio device. The USRP-2901 is a tunable RF transceiver with full-duplex, MIMO operation. It offers bus-powered connectivity with USB 3.0 or USB 2.0. You can also use the NI USRP-2901 for the following communications applications such as white space, broadcast FM, public safety, land-mobile, low- power unlicensed device (ISM) bands, sensor networks, amateur radio or GPS. This product is designed to meet the requirements of the following electrical equipment safety standards for measurement, control, and laboratory use: IEC 61010-1, EN 61010-1 and UL 61010-1, CSA C22.2 No. 61010-1.
- Bus connector: USB 2.0, USB 3.0
- Frequency step <1KHz (transmitter) and frequency step <1KHz (receiver)
- Maximum Pout is 20dBm (transmitter) and -15dBm maximum Pin (receiver)
- Gain range is 89.75dB (transmitter) and gain range is 76dB (receiver)
- 0.25dB gain step (transmitter) and 1dB gain step (receiver)
- 2.5ppm frequency accuracy (transmitter and receiver)
- 56MHz maximum instantaneous real-time bandwidth (transmitter and receiver)
- Ambient temperature is 23°C ±5°C
- Pollution degree 2
- Dimension is (L × W × H) 12.5cm × 9.4cm × 3.8cm (7.0in × 4.9in × 1.5in)
Tekniske spesifikasjoner
70MHz to 6GHz
-
2Channels
USRP-2901
56MHz
2Channels
USB 2.0, USB 3.0
To Be Advised
Teknisk dokumentasjon (1)
Tilknyttede produkter
2 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Malaysia
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar