2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Timer / Counter Modules
                                                                                                Skriv ut side

                                                                                                6069-410-057

                                                                                                Counter/Timer Device, MCC USB-CTR04, 4 Channels, USB, 64 bit, 48 MHz, USB-CTR Series

                                                                                                DIGILENT
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                DIGILENT 6069-410-057
                                                                                                DIGILENT 6069-410-057
                                                                                                DIGILENT 6069-410-057
                                                                                                DIGILENT 6069-410-057
                                                                                                ProdusentDIGILENT
                                                                                                Produsentens varenummer6069-410-057
                                                                                                Varenummer4126410
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 6 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 3 804,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 3 804,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                DIGILENT
                                                                                                ProdusentDIGILENT
                                                                                                Produsentens varenummer6069-410-057
                                                                                                Varenummer4126410
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Channels4Channels
                                                                                                Bus Connector TypeUSB
                                                                                                Resolution (Bits)64bit
                                                                                                Frequency Max48MHz
                                                                                                For Use WithMultiple Counter Input Modes and Synchronous Operation
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                USB-CTR04 is a high-speed counter/timer device with four counter I/O, 48MHz input frequency, up to 64-bit resolution, up to 8 MB/s scan rates, multiple counter modes, four pulse-width modulation (PWM) timers and eight digital I/O. Software support includes DAQami, an out-of-the-box application for data logging, visualization and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux® and Python™.

                                                                                                • Supports totalize, period, pulse width and timing counter input modes
                                                                                                • Four independent pulse-width modulation (PWM) timers
                                                                                                • Eight bit-configurable digital I/O channels
                                                                                                • Synchronous high-speed reads of digital and counter inputs
                                                                                                • High-speed pulse counter for general counting applications

                                                                                                Innhold

                                                                                                USB-CTR08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                Merknader

                                                                                                In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

                                                                                                Tekniske spesifikasjoner

                                                                                                No. of Channels

                                                                                                4Channels

                                                                                                Resolution (Bits)

                                                                                                64bit

                                                                                                For Use With

                                                                                                Multiple Counter Input Modes and Synchronous Operation

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Bus Connector Type

                                                                                                USB

                                                                                                Frequency Max

                                                                                                48MHz

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Hungary
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.9
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway