• Sikkerhet og overvåking
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
                      2. Test & Measurement
                      3. Network, Data & Communications
                      4. Network Analysers
                      Skriv ut side

                      R157001

                      Network Analyser, LCD Colour, 1Gbps, 2.5Gbps, 5Gbps, 10Gbps, PoE, SignalTEK 10G Series

                      TREND NETWORKS R157001
                      TREND NETWORKS R157001
                      TREND NETWORKS R157001
                      TREND NETWORKS R157001
                      TREND NETWORKS R157001
                      TREND NETWORKS R157001
                      TREND NETWORKS R157001
                      TREND NETWORKS R157001
                      TREND NETWORKS R157001
                      TREND NETWORKS R157001
                      TREND NETWORKS R157001
                      TREND NETWORKS R157001
                      TREND NETWORKS R157001
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentTREND NETWORKS
                      Produsentens varenummerR157001
                      Varenummer3775204
                      ProduktsortimentSignalTEK 10G Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Tilgjengelig for bestilling
                      Produsentens standard leveringstid: 6 uke(r)

                      Kontakt meg når varen er tilbake på lager

                      Antall
                      1+kr 66 720,170
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 66 720,17 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentTREND NETWORKS
                      Produsentens varenummerR157001
                      Varenummer3775204
                      ProduktsortimentSignalTEK 10G Series
                      Teknisk datablad

                      Data Sheet

                      Meter Display TypeLCD Colour
                      Network Speeds1Gbps, 2.5Gbps, 5Gbps, 10Gbps
                      Network FunctionalityPoE
                      Product RangeSignalTEK 10G Series
                      SVHCNo SVHC (27-Jun-2024)

                      Produktoversikt

                      SignalTEK 10G FT has built-in Wi-Fi connectivity to connect seamlessly to the free AnyWARE Cloud test management system. AnyWARE Cloud offers pre-configuration to eliminate errors on-site, label printer connectivity to save time and "proof of performance" PDF reports for the clients. SignalTEK 10G FT has built-in Wi-Fi connectivity to connect seamlessly to the free AnyWARE Cloud test management system. AnyWARE Cloud offers pre-configuration to eliminate errors on-site, label printer connectivity to save time and "proof of performance" PDF reports for the clients.

                      • SignalTEK 10G FT Ethernet troubleshooter and bandwidth tester with fibre testing
                      • Wi-Fi connectivity to the AnyWARE cloud management system, USB connection for transferring test data
                      • Partner finder: Provides audible tone and visible indicator when connected to remote units
                      • Built-in PDF reporting: Reports can be generated directly from SignalTEK 10G as well as Cloud
                      • Intuitive user interface: simplified user interface for easy setup and operation
                      • Touchscreen: high resolution impact resistant touchscreen for ease of use
                      • Internal load speaker: audible tones assist users while testing
                      • Rugged design: rubberized housing, protected screen and protected measurement port
                      • Label printer connectivity: easily send label IDs to printers for fast and accurate labelling

                      Innhold

                      1 x set of SignalTEK 10G display/remote handsets with fibre testing, 2 x Li-ion batteries, 2 x hanging straps, 2 x power supplies, 2 x 2m Cat 6A shielded patch cables, 1 x carrying case, 1 x quick reference guide.

                      Tekniske spesifikasjoner

                      Meter Display Type

                      LCD Colour

                      Network Functionality

                      PoE

                      SVHC

                      No SVHC (27-Jun-2024)

                      Network Speeds

                      1Gbps, 2.5Gbps, 5Gbps, 10Gbps

                      Product Range

                      SignalTEK 10G Series

                      Teknisk dokumentasjon (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Malaysia
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:90303370
                      US ECCN:5B991
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):7