Trenger du mer?
Antall | |
---|---|
1+ | kr 12 020,000 |
Produktinformasjon
Produktoversikt
The TDS2001C Digital Storage Oscilloscope is packed with standard features in a compact design including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help – the TDS2001C oscilloscope help you get more done, in less time.
- Brighter clearer display with wide viewing angle
- Built in waveform limit testing
- Automated, Extended Data Logging Feature
- New probes with lowest capacitive load and compact head for easy probing of high density PCB
- 2.5k point Record Length on All Channels
- Advanced Triggers including Pulse Width Trigger and Line-selectable
- Video Trigger
- 16 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
- Autoset and Signal Auto-ranging
- Built-in Context-sensitive Help
- Probe Check Wizard
- Multiple-language User Interface
- 5.7 in. (144 mm) Active TFT Colour Display
- USB 2.0 Host Port on Front Panel for Data Storage, Printing, and Connecting a USB Keyboard
- Digital real-time sampling to accurately capture signals with at least 10X over-sampling
- Built-in analysis tools and help menu
- Dedicated front-panel controls with front panel USB host support
- USB PC connectivity
- Lifetime Warranty**
Applikasjoner
Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Hobby & Education, Test & Measurement
Innhold
National Instrument's LabVIEW SignalExpress™ TE Limited Edition and Tektronix OpenChoice® software for connecting your bench
Tekniske spesifikasjoner
TDS2000C Series
50MHz
2.5 kpts
QVGA LCD Colour
Lifetime Warranty
2 Channel
500MSPS
-
One 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration
EU, SWISS, UK
Alternativer for TDS2001C
2 produkter funnet
Tilknyttede produkter
5 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:China
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar