2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. RF Power Sensors
                                                                                                Skriv ut side

                                                                                                N8482B

                                                                                                RF Power Sensor, 100kHz to 6GHz, 0dBm to +44dBm, N Type Plug, N8480 Series

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                KEYSIGHT TECHNOLOGIES N8482B
                                                                                                KEYSIGHT TECHNOLOGIES N8482B
                                                                                                KEYSIGHT TECHNOLOGIES N8482B
                                                                                                ProdusentKEYSIGHT TECHNOLOGIES
                                                                                                Produsentens varenummerN8482B
                                                                                                Varenummer4009008
                                                                                                ProduktsortimentN8480 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 10 uke(r)
                                                                                                Antall
                                                                                                1+kr 68 528,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 68 528,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                ProdusentKEYSIGHT TECHNOLOGIES
                                                                                                Produsentens varenummerN8482B
                                                                                                Varenummer4009008
                                                                                                ProduktsortimentN8480 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Test Frequency Range100kHz to 6GHz
                                                                                                Power Measuring Range0dBm to +44dBm
                                                                                                Measurement Speed-
                                                                                                RF Connector TypeN Type Plug
                                                                                                Product RangeN8480 Series
                                                                                                SVHCBoric acid (14-Jun-2023)

                                                                                                Produktoversikt

                                                                                                N8482B is a thermocouple power sensor with EEPROM feature. This device is a high accuracy thermocouple power sensor that allows direct measurement of RF or microwave power through the heating effect it has on a terminating load. All calibration data for the power sensor is stored in EEPROM and is downloaded to the power meter when the sensor is connected.

                                                                                                • EEPROM to store cal factors eliminates manual entry
                                                                                                • Wide frequency range from 100KHz to 6GHz
                                                                                                • Wide dynamic range from -5 to +44dBm
                                                                                                • Best-in-class power linearity of less than 1%
                                                                                                • Excellent SWR of mismatch uncertainty & highly accurate power repeatability
                                                                                                • Accurate calibration and traceability to US national institute of standards and technology
                                                                                                • SCPI codes compatible with 8480 series (option CFT)
                                                                                                • Dimension is 83 mm W x 114 mm H x 283 mm L

                                                                                                Innhold

                                                                                                Standard power sensor, Certificate of calibration.

                                                                                                Tekniske spesifikasjoner

                                                                                                Test Frequency Range

                                                                                                100kHz to 6GHz

                                                                                                Measurement Speed

                                                                                                -

                                                                                                Product Range

                                                                                                N8480 Series

                                                                                                Power Measuring Range

                                                                                                0dBm to +44dBm

                                                                                                RF Connector Type

                                                                                                N Type Plug

                                                                                                SVHC

                                                                                                Boric acid (14-Jun-2023)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Malaysia
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90308900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:Boric acid (14-Jun-2023)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):1.270058
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway