Kontakt meg når varen er tilbake på lager
| Antall | |
|---|---|
| 1+ | kr 255 176,000 |
Produktinformasjon
Produktoversikt
867122-01 is a 2-channel, 80MHz bandwidth, 16bit PXI waveform generator bundle. The PXIe-AWG5103 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-5433 PXI waveform generator. The PXIe-5433 helps you generate user-defined, arbitrary waveforms and standard functions including sine, square, triangle, and ramp; and it can generate signals from -12V to +12V. The included PXI waveform generator uses a fractional resampling method to precisely generate waveforms, and it features advanced synchronization. Additionally, the included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. The PXIe-AWG5103 bundle also includes a Thunderbolt cable and two 50 ohm 1-pin male SMA to 1-pin male SMA coaxial cables.
- PXI express waveform generator analogue performance
- Sine wave flatness performance, digital filtering
- Fractional resampling, independent generation engines and sequencing
- Synchronization and integration
- Self-calibration and two-year guaranteed specifications
- Simplify your benchtop by combining instruments in a single box
- Onboard memory depth of up to 512MB/ch
Innhold
PXIe-1083 PXI chassis, PXIe-5433 PXI waveform generator, Thunderbolt cable, Power cable, SMA to SMA cable (x2).
Tekniske spesifikasjoner
PXI Waveform Generator
PXIe-AWG5103
-
-
2 Channel
80MHz
-
To Be Advised
Teknisk dokumentasjon (1)
Tilknyttede produkter
1 produkt funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Malaysia
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar