2. Test & Measurement
                                                                                                3. Source Measurement Units - SMUs
                                                                                                4. Benchtop SMUs
                                                                                                Skriv ut side

                                                                                                6220

                                                                                                DC Current Source, Ultra Sensitive, 4-Quadrant, 11W

                                                                                                KEITHLEY
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                KEITHLEY 6220
                                                                                                KEITHLEY 6220
                                                                                                KEITHLEY 6220
                                                                                                ProdusentKEITHLEY
                                                                                                Produsentens varenummer6220
                                                                                                Varenummer2131306
                                                                                                Produktsortiment6200 Series
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 850,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 102 778,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 102 778,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                KEITHLEY
                                                                                                ProdusentKEITHLEY
                                                                                                Produsentens varenummer6220
                                                                                                Varenummer2131306
                                                                                                Produktsortiment6200 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Channels1Channels
                                                                                                Product Range6200 Series
                                                                                                Source Meter FunctionCurrent Source
                                                                                                Output Power11W
                                                                                                Source Voltage Range-
                                                                                                Source Current Range± 2nA to ± 100mA
                                                                                                Resistance Measurement Range-
                                                                                                Manufacturer Warranty1 Year
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversikt

                                                                                                The Model 6220 DC Current Source and Model 6221 AC and DC Current Source combine ease of use with exceptionally low current noise. Low current sourcing is critical to applications in test environments ranging from R&D to production, especially in the semiconductor, nanotechnology, and superconductor industries. High sourcing accuracy and built-in control functions make the Models 6220 and 6221 ideal for applications like Hall measurements, resistance measurements using delta mode, pulsed measurements, and differential conductance measurements.

                                                                                                • Source and sink (programmable load) 100fA to 100mA
                                                                                                • 10<sup>14</sup>Ω output impedance ensures stable current sourcing into variable loads
                                                                                                • 65000-point source memory allows testing of current sweeps directly from the current source
                                                                                                • Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
                                                                                                • Reconfigurable triax output simplifies matching the application's guarding requirements
                                                                                                • Model 220 emulation mode eliminates need to reprogram existing applications

                                                                                                Applikasjoner

                                                                                                Sensing & Instrumentation, Signal Processing, Test & Measurement, Medical

                                                                                                Innhold

                                                                                                Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Crocodile Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, CA-351 Communication Cable, CS-1195-2 Safety Interlock Connector

                                                                                                Merknader

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Tekniske spesifikasjoner

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Source Meter Function

                                                                                                Current Source

                                                                                                Source Voltage Range

                                                                                                -

                                                                                                Resistance Measurement Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Product Range

                                                                                                6200 Series

                                                                                                Output Power

                                                                                                11W

                                                                                                Source Current Range

                                                                                                ± 2nA to ± 100mA

                                                                                                Manufacturer Warranty

                                                                                                1 Year

                                                                                                Teknisk dokumentasjon (3)

                                                                                                Manufacturer Product Page EN

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Tilknyttede produkter

                                                                                                3 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90283090
                                                                                                US ECCN:3A992
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):6.3