2. Tools & Production Supplies
                                                                                                3. Tape
                                                                                                4. Building Repair Tape
                                                                                                Skriv ut side

                                                                                                QWRAP1

                                                                                                Building Tape, Quick Wrap, Pipe Repair, White, 50 mm x 1.5 m

                                                                                                ORAPI
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ORAPI QWRAP1
                                                                                                ORAPI QWRAP1
                                                                                                ORAPI QWRAP1
                                                                                                ORAPI QWRAP1
                                                                                                ProdusentORAPI
                                                                                                Produsentens varenummerQWRAP1
                                                                                                Varenummer3377361
                                                                                                Også kjent somGTIN UPC EAN: 5056075308058
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                ORAPI
                                                                                                ProdusentORAPI
                                                                                                Produsentens varenummerQWRAP1
                                                                                                Varenummer3377361
                                                                                                Også kjent somGTIN UPC EAN: 5056075308058
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Tape TypePipe Repair
                                                                                                Adhesive Type-
                                                                                                Tape ColourWhite
                                                                                                Tape Length - Metric1.5m
                                                                                                Tape Length - Imperial4.9ft
                                                                                                Total Tape Thickness-
                                                                                                Roll Length - Imperial4.9ft
                                                                                                Roll Length - Metric1.5m
                                                                                                Tape Width - Imperial1.96"
                                                                                                Tape Width - Metric50mm
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                Quick Wrap allows on the spot repairs to metal, plastic, concrete or asbestos pipes, tubes, rods, stanchions etc. Ideal for any tradesman from plumbers, mechanics, pipe line workers, gardners, the uses are endless.

                                                                                                • Advanced water activated polyurethane resin
                                                                                                • Sets in under 10 minutes and is water / fluid compatible
                                                                                                • Can be used on high pressure pipe lines
                                                                                                • Knitted aramid fibre composition
                                                                                                • Stretches around joints, fittings and elbows
                                                                                                • No mixing or measuring, ready for use in just 10 seconds
                                                                                                • Safe and easy to use and is food safe when cured

                                                                                                Tekniske spesifikasjoner

                                                                                                Tape Type

                                                                                                Pipe Repair

                                                                                                Tape Colour

                                                                                                White

                                                                                                Tape Length - Imperial

                                                                                                4.9ft

                                                                                                Roll Length - Imperial

                                                                                                4.9ft

                                                                                                Tape Width - Imperial

                                                                                                1.96"

                                                                                                Product Range

                                                                                                -

                                                                                                Adhesive Type

                                                                                                -

                                                                                                Tape Length - Metric

                                                                                                1.5m

                                                                                                Total Tape Thickness

                                                                                                -

                                                                                                Roll Length - Metric

                                                                                                1.5m

                                                                                                Tape Width - Metric

                                                                                                50mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Mexico
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:39191080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ikke relevant
                                                                                                RoHS-samsvar angående ftalater:Ikke relevant
                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.075
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway