2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Inspection
                                                                                                5. Precision Camera
                                                                                                Skriv ut side

                                                                                                VB-END5

                                                                                                USB Inspection Camera 5m

                                                                                                ATP INSTRUMENTATION
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ATP INSTRUMENTATION VB-END5
                                                                                                ATP INSTRUMENTATION VB-END5
                                                                                                ATP INSTRUMENTATION VB-END5
                                                                                                ATP INSTRUMENTATION VB-END5
                                                                                                ProdusentATP INSTRUMENTATION
                                                                                                Produsentens varenummerVB-END5
                                                                                                Varenummer3376816
                                                                                                ProduktsortimentATP - VB-END
                                                                                                Også kjent somGTIN UPC EAN: 5248538742725
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                ATP INSTRUMENTATION
                                                                                                ProdusentATP INSTRUMENTATION
                                                                                                Produsentens varenummerVB-END5
                                                                                                Varenummer3376816
                                                                                                ProduktsortimentATP - VB-END
                                                                                                Også kjent somGTIN UPC EAN: 5248538742725
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangeATP - VB-END
                                                                                                Camera Head Diameter5.5mm
                                                                                                Resolution640 x 480
                                                                                                Magnification-
                                                                                                Output ConnectionUSB
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                This USB inspection camera is is ideal for inspecting areas that are hard to access using the 5.5mmØ waterproof camera head with 6 adjustable ultra bright LED lights. It allows for the diagnosis of maintenance or repair problems, enabling inspection of engines, gearboxes, boilers etc without the need to strip them down.

                                                                                                • Semi-rigid flexible probe can be pre-formed to access hard to reach areas
                                                                                                • Capture video images and stills which can be attached to emails or reports
                                                                                                • USB interface for connection to PC or laptop
                                                                                                • Powered via USB connection
                                                                                                • Supplied with software
                                                                                                • View Angle: 54°
                                                                                                • Image Sensor: 300K Pixels CMOS
                                                                                                • Frame Rate: 30fps (Max)
                                                                                                • Format: AVI (Video), BMP (Photo)
                                                                                                • Focal Distance/Range: 30-60mm / 10mm to infinity
                                                                                                • Light Source: 6 LEDS, Adjustable intensity
                                                                                                • IP Rating: IP67
                                                                                                • Connectivity: USB 2.0
                                                                                                • Operating System: Microsoft Windows 2000/XP/VISTA/7

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Range

                                                                                                ATP - VB-END

                                                                                                Resolution

                                                                                                640 x 480

                                                                                                Output Connection

                                                                                                USB

                                                                                                Camera Head Diameter

                                                                                                5.5mm

                                                                                                Magnification

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85258900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.186
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway