2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Knives
                                                                                                5. Replacement Blades
                                                                                                Skriv ut side

                                                                                                0104

                                                                                                Swann Morton Blades 12, Carbon Steel, Handle 3 or 5A, Pack of 5

                                                                                                SWANN-MORTON
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                SWANN-MORTON 0104
                                                                                                ProdusentSWANN-MORTON
                                                                                                Produsentens varenummer0104
                                                                                                Varenummer1551283
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                21 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                .
                                                                                                .
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 18,220
                                                                                                Pris for:Pack of 5
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 18,22 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                SWANN-MORTON
                                                                                                ProdusentSWANN-MORTON
                                                                                                Produsentens varenummer0104
                                                                                                Varenummer1551283
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Knife Type-
                                                                                                Blade MaterialCarbon steel, non sterile
                                                                                                Blade Length-
                                                                                                Overall Length-
                                                                                                Pack Quantity5
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversikt

                                                                                                The 0104 is a non sterile Surgical Scalpel Blade made of carbon steel. The No.12 is a small pointed crescent shaped blade sharpened along the inside edge of the curve. It is sometimes utilised as a suture cutter but also for arteriotomies (surgical incision of an artery), parotid surgeries (facial salivary glands), mucosal cuts on a septoplasty (repair of nasal septum) and during cleft palate procedures, ureterolithotomies (calculus removal by incision of the ureter) and pyelolithotomies (surgical incision of the renal pelvis of a kidney for the removal of a kidney stone - also known as a pelviolithotomy). It is also be used within Dental surgery for raising skin flaps and for removing excess polymerised composite resin on the facial and interproximal region of the tooth during restoration procedures.

                                                                                                Applikasjoner

                                                                                                Medical

                                                                                                Tekniske spesifikasjoner

                                                                                                Knife Type

                                                                                                -

                                                                                                Blade Length

                                                                                                -

                                                                                                Pack Quantity

                                                                                                5

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Blade Material

                                                                                                Carbon steel, non sterile

                                                                                                Overall Length

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:82119400
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ikke relevant
                                                                                                RoHS-samsvar angående ftalater:Ikke relevant
                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.005
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway