2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Pre forming
                                                                                                Skriv ut side

                                                                                                PM1

                                                                                                Preform Machine, Lead, 50 mm Bend Length, Guarded

                                                                                                CLIFF ELECTRONIC COMPONENTS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                CLIFF ELECTRONIC COMPONENTS PM1
                                                                                                ProdusentCLIFF ELECTRONIC COMPONENTS
                                                                                                Produsentens varenummerPM1
                                                                                                Varenummer147835
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 6 uke(r)
                                                                                                Antall
                                                                                                1+kr 17 973,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 17 973,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                CLIFF ELECTRONIC COMPONENTS
                                                                                                ProdusentCLIFF ELECTRONIC COMPONENTS
                                                                                                Produsentens varenummerPM1
                                                                                                Varenummer147835
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Pre-Forming Tool TypeLead
                                                                                                Bend Length Max50mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                The PM1 is a component Pre-form Machine designed to cut to length and pre-form axial lead components ready for fitting into PC boards, where the component is parallel to the board. The components may be fed in bandolier form (assuming a 5mm pitch between components or multiple thereof) or loose by means of the built in chute slots. A separate plinth is available to raise the height of the machine by 80mm. Where it is not practical to site the handle over the edge of a bench. Components cut and formed without scoring or damaging the leads. Wire links can also be rapidly produced from bandoliered wire. General construction features anodised aluminium body with heavy steel sides. The free running blades are 35mm diameter and produced in M2 high speed steel. The cutting and bending wheels are n high carbon steel, all are hardened and tempered as appropriate. The machine will cut and form a comfortable and effortless 40000 components per hour.

                                                                                                • Adjustable steel anvils for producing a perfect score free bend on wires up to 1mm diameter
                                                                                                • Ø35mm Free running cutting wheels minimising wear and maximising efficiency and ease of use
                                                                                                • Built-in scales on top of machine for pitch and down lead adjustment
                                                                                                • Guards are fitted all round the cutting and bending wheels for protection of fingers

                                                                                                Applikasjoner

                                                                                                Maintenance & Repair

                                                                                                Tekniske spesifikasjoner

                                                                                                Pre-Forming Tool Type

                                                                                                Lead

                                                                                                Product Range

                                                                                                -

                                                                                                Bend Length Max

                                                                                                50mm

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:82055980
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):5.98
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway