566 Du kan reservere varen nå
| Antall | |
|---|---|
| 1+ | kr 610,170 |
| 10+ | kr 603,940 |
| 25+ | kr 525,300 |
| 100+ | kr 514,840 |
Produktinformasjon
Produktoversikt
DS9490R# is a USB bridge with 1-wire RJ11 interface to accommodate 1-wire receptacles and networks. Its based on the DS2490 USB-to-1-wire bridge chip that enables communication between a USB host system and a 1-wire bus. It provides regular, overdrive, and flexible 1-wire communication speeds and a full speed 12Mbps connection to USB. USB vendor specific commands defined in this specification are used to control the DS2490 and communicate with attached 1-wire devices.
- High speed 12Mbps USB interface
- Supports standard and overdrive 1-wire communication
- Slew rate controlled 1-wire timing and active pull up for improved 1-wire network performance
- RJ11 interface for standard connectivity (accessories such as the DS1402D-DR8)
- Built in custom DS2401 identification chip
- Reads all 1-wire and writes all except EPROM 1-wire devices
Applikasjoner
Communications & Networking
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
USB to RJ11
iButton
-
Lead (25-Jun-2025)
Serial
-
DS9490
Teknisk dokumentasjon (3)
Tilknyttede produkter
4 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar