2. Wireless Modules & Adaptors
                                                                                                3. Interface Modules
                                                                                                4. USB
                                                                                                Skriv ut side

                                                                                                UM232R

                                                                                                USB to Serial UART Development Module, Uses FTDI's FT232RL, Optional Clock and Generator Output

                                                                                                Date/Lot Code

                                                                                                FTDI
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                FTDI UM232R
                                                                                                ProdusentFTDI
                                                                                                Produsentens varenummerUM232R
                                                                                                Varenummer1146036
                                                                                                ProduktsortimentFT232RL IC device
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Leveringer starter fra 16.4.2026.

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 240,090
                                                                                                5+kr 229,130
                                                                                                10+kr 218,060
                                                                                                50+kr 203,710
                                                                                                100+kr 199,640
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 240,09 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                FTDI
                                                                                                ProdusentFTDI
                                                                                                Produsentens varenummerUM232R
                                                                                                Varenummer1146036
                                                                                                ProduktsortimentFT232RL IC device
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Module ApplicationsUSB Host Interface
                                                                                                Compliance StandardCE, FCC
                                                                                                Supported DevicesFT232R
                                                                                                Module InterfaceUART, USB
                                                                                                Supply Voltage Min1.8V
                                                                                                Supply Voltage Max5.25V
                                                                                                Product RangeFT232RL IC device
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                The UM232R module is a USB - Serial UART (TTL) development module for the FT232R IC device. The module supports USB to UART interfacing at 5V / 3V TTL levels. Voltage levels are set via onboard jumpers. I/O headers available to provide access to all UART and CBUS interface pins of the FT232R device. The UM232R can be configured as either USB bus-powered or self-powered modes. Full hardware handshaking is supported. The UM232R can supports communication at up to 3MBaud at TTL/CMOS levels. The UM232R plugs into a standard 24 pin, 0.6in wide, DIP socket.

                                                                                                • Single chip USB to UART synchronous serial data transfer interface
                                                                                                • Entire USB protocol handled on the chip – No USB-specific firmware programming required
                                                                                                • UART interface support for 7 or 8 data bits, 1/2 stop bits and odd/even/mar /spac /no parity
                                                                                                • Fully assisted hardware or X-On / X-Off software handshaking.
                                                                                                • Data transfer rates from 300 baud to 3 Mega baud
                                                                                                • FTDI's royalty-free VCP,D2XX drivers eliminates requirement for USB driver developments.
                                                                                                • Support for bus powered, self powered and high-power bus powered USB configurations
                                                                                                • Configurable CBUS I/O pins, Transmit and receive LED drive signals
                                                                                                • Auto transmit buffer control for RS485 applications
                                                                                                • Integrated 1024bit internal EEPROM for storing USBVID, PID, serial num, product description strings

                                                                                                Applikasjoner

                                                                                                Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

                                                                                                Tekniske spesifikasjoner

                                                                                                Module Applications

                                                                                                USB Host Interface

                                                                                                Supported Devices

                                                                                                FT232R

                                                                                                Supply Voltage Min

                                                                                                1.8V

                                                                                                Product Range

                                                                                                FT232RL IC device

                                                                                                Compliance Standard

                                                                                                CE, FCC

                                                                                                Module Interface

                                                                                                UART, USB

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                3 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.013154
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code