Kontakt meg når varen er tilbake på lager
| Emballasjetype | Antall | Enhetspris: | Totalt |
|---|---|---|---|
| Cut Tape | 12500 | kr 116,260 | kr 1 453 250,00 |
| Totalt | kr 1 453 250,00 | ||
| Antall | |
|---|---|
| 12500+ | kr 116,260 |
Produktinformasjon
Produktoversikt
P5DF081 MIFARE secure access module SAM AV2 (contact chip card) module. The MIFARE SAM AV2 hardware solution is the ideal add-on for reader devices offering additional security services. Supporting TDEA, AES and RSA capabilities, it offers secure storage and secure communication in a variety of infrastructures. MIFARE SAM AV2 has proven interoperability with all of NXP's broad card portfolio, (MIFARE Ultralight, MIFARE Ultralight C, MIFARE 1K, MIFARE 4K, MIFARE Plus, MIFARE DESFire, MIFARE DESFire EV1 and SmartMX solutions), making it the most versatile and secure SAM solution on the market today. Typical applications include access management, public transport, loyalty programs and micro payment.
- Supports MIFARE Crypto1, TDEA (Triple DES encryption algorithm), RSA and AES cryptography
- Supports MIFARE Ultralight, MIFARE Ultralight C, MIFARE 1K, MIFARE 4K, MIFARE Plus, MIFARE DESFire
- Secure storage and updating of keys (key usage counters)
- 128 key entries for symmetric cryptography and 3 RSA key entries for asymmetric cryptography
- TDEA and AES based key diversification
- Offline cryptography
- Up to four logical channels; simultaneous multiple card support
- Support high speed baud rates up to 1.5Mbit/s
- Secure host to SAM and back end to SAM communication with RSA based cryptography
- Support ISO/IEC 7816 baud rates and true random number generator (TRNG)
Tekniske spesifikasjoner
3.5712MHz
15mA
5.5V
MIFARE Series
264KB
4.5V
UART
No SVHC (27-Jun-2024)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Singapore
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar