2. RF & Wireless
                                                                                                3. Connectorised RF & Wireless Modules
                                                                                                4. RF Attenuator Modules
                                                                                                Skriv ut side

                                                                                                CT4458-10

                                                                                                RF Fixed Attenuator, SMA Plug to SMA Jack, 10 dB, DC to 18GHz, 2 W, 50 ohm, Stainless Steel

                                                                                                CAL TEST ELECTRONICS
                                                                                                CAL TEST ELECTRONICS CT4458-10
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentCAL TEST ELECTRONICS
                                                                                                Produsentens varenummerCT4458-10
                                                                                                Varenummer4531748
                                                                                                ProduktsortimentCT4458 Series
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 14 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 948,380
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 948,38 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                CAL TEST ELECTRONICS
                                                                                                ProdusentCAL TEST ELECTRONICS
                                                                                                Produsentens varenummerCT4458-10
                                                                                                Varenummer4531748
                                                                                                ProduktsortimentCT4458 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                RF Attenuator Interface TypeSMA Plug to SMA Jack
                                                                                                Attenuation10dB
                                                                                                Frequency RangeDC to 18GHz
                                                                                                Input Power2W
                                                                                                Impedance50ohm
                                                                                                Attenuator Body MaterialStainless Steel
                                                                                                Operating Temperature Range-55°C to +125°C
                                                                                                Product RangeCT4458 Series
                                                                                                SVHCNo SVHC (07-Nov-2024)

                                                                                                Produktoversikt

                                                                                                CT4458-10 is a CT4458-XX series male to female SMA fixed attenuator. It features 50 ohm impedance, a dynamic range of 18GHz, and input power of 2W. They are ideal whenever there is a need to lower voltage, dissipate power, or to improve impedance matching. Use them to protect your equipment from signal levels that might damage them. Their stainless steel bodies provide them long life protection, while gold plated BeCu contacts means reliable repeatability.

                                                                                                • 10dB attenuation
                                                                                                • Stainless steel passivated connector body
                                                                                                • Beryllium copper, gold plated centre contact
                                                                                                • Noryl dielectric
                                                                                                • Low VSWR and flat frequency response
                                                                                                • Temperature range from -55°C to +125°C

                                                                                                Tekniske spesifikasjoner

                                                                                                RF Attenuator Interface Type

                                                                                                SMA Plug to SMA Jack

                                                                                                Frequency Range

                                                                                                DC to 18GHz

                                                                                                Impedance

                                                                                                50ohm

                                                                                                Operating Temperature Range

                                                                                                -55°C to +125°C

                                                                                                SVHC

                                                                                                No SVHC (07-Nov-2024)

                                                                                                Attenuation

                                                                                                10dB

                                                                                                Input Power

                                                                                                2W

                                                                                                Attenuator Body Material

                                                                                                Stainless Steel

                                                                                                Product Range

                                                                                                CT4458 Series

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Nov-2024)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.005