2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Skriv ut side

                      P01160591

                      Power Analyser, CA8336 PLUS, Current, Energy, Frequency, Harmonics, Power, Voltage, 4 Channel

                      CHAUVIN ARNOUX P01160591
                      CHAUVIN ARNOUX P01160591
                      CHAUVIN ARNOUX P01160591
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentCHAUVIN ARNOUX
                      Produsentens varenummerP01160591
                      Varenummer3677964
                      Også kjent somCA8336 PLUS
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Føres ikke lenger

                      Produktinformasjon

                      ProdusentCHAUVIN ARNOUX
                      Produsentens varenummerP01160591
                      Varenummer3677964
                      Også kjent somCA8336 PLUS
                      Teknisk datablad

                      Data Sheet

                      Analyser FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                      No. of Channels4 Channel
                      Voltage Range rms2V to 1kV
                      Bandwidth69Hz
                      External Height240mm
                      External Width180mm
                      External Depth55mm
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Produktoversikt

                      C.A. 8336 (Qualistar+) is a three-phase network analyser with colour graphic display and built-in rechargeable battery. It plays three roles and can be used„ to measure the RMS values, powers, and perturbations of electric distribution networks,„ to deliver a snapshot of the principal characteristics of a three-phase network, to track the variations of various parameters over time. The measurement uncertainty of the device is better than 1% (not counting the uncertainties due to the current sensors). The device is also very flexible, with a choice of sensors allowing measurements ranging from a few milliamperes (MN93A) to several kiloamperes (AmpFlex®). The device is compact and impact resistant. The ergonomics and simplicity of its interface make using it pleasant. The C.A 8336 is intended for the technicians and engineers of electrical installation and network inspection and maintenance teams.

                      • DC components of voltages and currents (neutral included)
                      • Minimum and maximum half-cycle RMS voltage and current values (excluding neutral)
                      • Peak voltage and current values (neutral included)
                      • Frequency of 50 Hz and 60 Hz networks
                      • Current and voltage peak factors (neutral included)
                      • Calculation of harmonic loss factor, application to transformers in presence of harmonic currents
                      • Calculation of the K factor (KF), application to transformers in the presence of harmonic currents
                      • Power factor (PF) and displacement factor (DPF or cos Φ) (excluding neutral)
                      • Measurement of the RMS distortion value (d) for the current and the voltages (excluding neutral)
                      • Short-term voltage flicker, measurement of the long-term flicker of the voltages(excluding neutral)

                      Innhold

                      5 x safety cables, 5 x black crocodile clips, 1 x User’s manual on CD-ROM, 1 x Type A-B USB cord, 1 x specific mains power unit and mains cord, 1 x No. 22 carrying bag, 12 x sets of inserts and rings for marking the leads and current sensors according to phase, 1 x multilingual safety sheet, 1 x checking attestation, 1 x quick start guide, 1 x power analyser transfer (PAT2) software on CD-ROM, 1 x battery, 1 xC.A 8336 with or without current sensor depending on the order.

                      Tekniske spesifikasjoner

                      Analyser Functions

                      Current, Energy, Frequency, Harmonics, Power, Voltage

                      Voltage Range rms

                      2V to 1kV

                      External Height

                      240mm

                      External Depth

                      55mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      No. of Channels

                      4 Channel

                      Bandwidth

                      69Hz

                      External Width

                      180mm

                      Product Range

                      -

                      Teknisk dokumentasjon (1)

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      5 produkter funnet

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      France
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:90308900
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Informasjon kommer
                      SVHC:No SVHC (16-Jul-2019)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):4.925