2. Connectors
                                                                                                3. D Sub Connectors & Components
                                                                                                4. D Sub Connectors
                                                                                                Skriv ut side

                                                                                                DCDH-25S4C40.5BN

                                                                                                D Sub Connector, Hermetic, Micro D, Receptacle, Dura-Con, 25 Contacts, Wire Wrap

                                                                                                CINCH CONNECTIVITY SOLUTIONS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                CINCH CONNECTIVITY SOLUTIONS DCDH-25S4C40.5BN
                                                                                                ProdusentCINCH CONNECTIVITY SOLUTIONS
                                                                                                Produsentens varenummerDCDH-25S4C40.5BN
                                                                                                Varenummer2851521
                                                                                                ProduktsortimentDura-Con
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 30 uke(r)
                                                                                                Antall
                                                                                                25+kr 4 451,000
                                                                                                Pris for:Each
                                                                                                Minst: 25
                                                                                                Flere: 25
                                                                                                kr 111 275,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                CINCH CONNECTIVITY SOLUTIONS
                                                                                                ProdusentCINCH CONNECTIVITY SOLUTIONS
                                                                                                Produsentens varenummerDCDH-25S4C40.5BN
                                                                                                Varenummer2851521
                                                                                                ProduktsortimentDura-Con
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                D Sub Connector TypeMicro D
                                                                                                GenderReceptacle(Se tilknyttede kontakter)
                                                                                                Product RangeDura-Con
                                                                                                No. of Contacts25Contacts
                                                                                                Contact Termination TypeWire Wrap
                                                                                                Connector MountingCable Mount, Panel Mount
                                                                                                Contact MaterialCopper Alloy
                                                                                                Contact PlatingGold Plated Contacts
                                                                                                Connector Body MaterialAluminium Alloy Body
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktoversikt

                                                                                                Cinch Dura-Con™ Hermetic Connectors offers a high performance hermetic seal designed into our standard Dura-Con™ Connector. Cinch’s rear panel mount Micro-D Dura-Con Hermetics is based on MIL-DTL- 83513 and ideal in applications where size, weight and high reliability is critical. The twist pin technology has seven points of contact that provides exceptional electrical and mechanical integrity under extreme vibration and shock conditions; combined with a unique hermetic compound that allows the connectors to perform in the harshest environments.

                                                                                                • Aluminium shell provides extra strength and EMI/RFI shielding capability
                                                                                                • Rugged twist-pin contacts resistant to shock and vibration make metal shell Dura-Con™ an excellent choice for harsh environments
                                                                                                • Tested to Mil-DTL-83513
                                                                                                • Hermetic seal achieved through Cinch Hermetic compound
                                                                                                • Operating Temperature: -55°C to +125°C
                                                                                                • Current Rating: 3 Amps maximum
                                                                                                • Contact Resistance: 8 milliohms maximum
                                                                                                • Hermetic Seal: 1 x 10-8cc/sec @ 1 Atmosphere Helium

                                                                                                Applikasjoner

                                                                                                Avionics, Industrial, Military, Telecommunications

                                                                                                Tekniske spesifikasjoner

                                                                                                D Sub Connector Type

                                                                                                Micro D

                                                                                                Product Range

                                                                                                Dura-Con

                                                                                                Contact Termination Type

                                                                                                Wire Wrap

                                                                                                Contact Material

                                                                                                Copper Alloy

                                                                                                Connector Body Material

                                                                                                Aluminium Alloy Body

                                                                                                Gender

                                                                                                Receptacle

                                                                                                No. of Contacts

                                                                                                25Contacts

                                                                                                Connector Mounting

                                                                                                Cable Mount, Panel Mount

                                                                                                Contact Plating

                                                                                                Gold Plated Contacts

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.009072