2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Power & Appliance Testers
                                                                                                5. Mains Socket Testers
                                                                                                Skriv ut side

                                                                                                CL1860

                                                                                                Mains Tester Plug, 5A Fuse, 1.5 m Cable, EU Plug, Quicktest Series

                                                                                                CLIFF ELECTRONIC COMPONENTS CL1860
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentCLIFF ELECTRONIC COMPONENTS
                                                                                                Produsentens varenummerCL1860
                                                                                                Varenummer1836769
                                                                                                ProduktsortimentQuicktest
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                18 På Lager
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
                                                                                                1+kr 800,800
                                                                                                10+kr 610,890
                                                                                                25+kr 563,180
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 800,80 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                ProdusentCLIFF ELECTRONIC COMPONENTS
                                                                                                Produsentens varenummerCL1860
                                                                                                Varenummer1836769
                                                                                                ProduktsortimentQuicktest
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Socket Tester TypeUK / Europe Mains Socket Tester
                                                                                                Power Consumption-
                                                                                                Frequency Min-
                                                                                                Frequency Max-
                                                                                                Product RangeQuicktest
                                                                                                Plug TypeEU
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                The CL1860 is a 1.5m Mains Test Block with Euro male to Euro male connectors. Lid open the wires of a plugless lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The fuse (BS 1362) is easily accessible for replacement. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour colour coded for easy identification. The flexible cable grip will take any normal mains cable. Only one small screwdriver is needed for both the base entry and the terminal screws.

                                                                                                Applikasjoner

                                                                                                Power Management

                                                                                                Advarsler

                                                                                                Always connect the earth connection for safety. This device is intended for use by suitably qualified personnel when making connection to the mains supply for test purposes only.

                                                                                                Tekniske spesifikasjoner

                                                                                                Socket Tester Type

                                                                                                UK / Europe Mains Socket Tester

                                                                                                Frequency Min

                                                                                                -

                                                                                                Product Range

                                                                                                Quicktest

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Power Consumption

                                                                                                -

                                                                                                Frequency Max

                                                                                                -

                                                                                                Plug Type

                                                                                                EU

                                                                                                Teknisk dokumentasjon (3)

                                                                                                Drawing EN

                                                                                                CAD Multiple Formats EN

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer for CL1860

                                                                                                2 produkter funnet

                                                                                                Tilknyttede produkter

                                                                                                3 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85444290
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
                                                                                                Vekt (kg):.435