2. Automation & Process Control
                                                                                                3. Panel Displays & Instrumentation
                                                                                                4. Panel Instrumentation
                                                                                                5. Analogue Panel Meters
                                                                                                Skriv ut side

                                                                                                E243-01A-G-NL-NL

                                                                                                Analogue Panel Meter, Shock Resistant, Calibrated at 23°C, DC Current, 0A to 30A, 68 mm, 68 mm

                                                                                                CROMPTON - TE CONNECTIVITY
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                CROMPTON - TE CONNECTIVITY E243-01A-G-NL-NL
                                                                                                ProdusentCROMPTON - TE CONNECTIVITY
                                                                                                Produsentens varenummerE243-01A-G-NL-NL
                                                                                                Varenummer1227837
                                                                                                ProduktsortimentE243 Series
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                13 På Lager
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
                                                                                                1+kr 925,040
                                                                                                5+kr 853,840
                                                                                                10+kr 836,720
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 925,04 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                CROMPTON - TE CONNECTIVITY
                                                                                                ProdusentCROMPTON - TE CONNECTIVITY
                                                                                                Produsentens varenummerE243-01A-G-NL-NL
                                                                                                Varenummer1227837
                                                                                                ProduktsortimentE243 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Meter FunctionDC Current
                                                                                                Meter Range0A to 30A
                                                                                                Panel Cutout Height68mm
                                                                                                Panel Cutout Width68mm
                                                                                                Product RangeE243 Series
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                The E243 series AC-to-DC Ammeter-Voltmeter and Frequency Meter suitable for all AC-to-DC systems. This high quality analogue instrument is designed to measure an extensive range of electrical and electronic parameters. This comprehensive range offers DIN instruments, ANSI switchboard meters, panel indicators, sealed and ruggedized instruments and complementary selector switches for line-to-line and line-to-neutral readings. Instruments are precision engineered and robust in design, ensuring accurate measurement and display in the most demanding of environments. All instruments are available in a range of styles, sizes and specifications to meet the exacting needs of your industry. The high quality silicon bridge rectifier gives a linear scale down to near zero, where some compression occurs. Ammeters can be supplied for use with -/1/5A current transformers, whilst voltmeters can be scaled for use with voltage transformers. Meters can be used to measure DC at reduced accuracy.

                                                                                                • Local indication
                                                                                                • Ease of installation
                                                                                                • Low maintenance
                                                                                                • Vibration-proof Hi-Q damping
                                                                                                • Terminal covers supplied as standard
                                                                                                • Integral selector switch
                                                                                                • Slide-in dials
                                                                                                • Shock resistant sprung pivot and jewel movement
                                                                                                • Local indication
                                                                                                • Space and time saving

                                                                                                Applikasjoner

                                                                                                Industrial, Test & Measurement, Power Management, Metering

                                                                                                Tekniske spesifikasjoner

                                                                                                Meter Function

                                                                                                DC Current

                                                                                                Panel Cutout Height

                                                                                                68mm

                                                                                                Product Range

                                                                                                E243 Series

                                                                                                Meter Range

                                                                                                0A to 30A

                                                                                                Panel Cutout Width

                                                                                                68mm

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer for E243-01A-G-NL-NL

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                India
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90303370
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ikke relevant
                                                                                                RoHS-samsvar angående ftalater:Ikke relevant
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.19