Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 8 331,000 |
Produktinformasjon
Produktoversikt
The Dataman S6 is a USB powered universal 48-pin programmer with compact dimensions and minimal weight. The S6 is built to meet the demands of development labs and field engineers for universal programming. Supporting over 17,000 (March 2022) devices with new support being added monthly, the Dataman S6 can program without the need for family-specific modules, giving you the freedom to choose the optimal device for your design.
- USB powered - no additional power supply is required
- Intelligent pin drivers operate down to 1.8V
- Hi-speed USB 2.0 connectivity
- Easy to use software compatible with the latest operating systems including Windows 10
- Multiprogramming support allows one PC to control up to eight units programming as a gang programmer
- Comprehensive 3 years parts and labour warranty
- Free life-time software updates
Innhold
Dataman S6 compact USB programmer, USB Y cable, Carry case, User manual, Software.
Tekniske spesifikasjoner
EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, MCU/MPU, PLD
16,000+ Devices Supported, USB Powered, Advanced Pindrivers, Low-Voltage Support, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates
No SVHC (17-Jan-2023)
Compact USB Programmer, USB Y Cable, Carry Case, User Manual, Software
-
Teknisk dokumentasjon (3)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Taiwan
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar