2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Skriv ut side

                      HD36-24-47SE-059

                      Circular Connector, HD30 Series, Straight Plug, 47 Contacts, Crimp Socket - Contacts Not Supplied

                      Date/Lot Code

                      DEUTSCH - TE CONNECTIVITY HD36-24-47SE-059
                      DEUTSCH - TE CONNECTIVITY HD36-24-47SE-059
                      DEUTSCH - TE CONNECTIVITY HD36-24-47SE-059
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentDEUTSCH - TE CONNECTIVITY
                      Produsentens varenummerHD36-24-47SE-059
                      Varenummer2484277
                      ProduktsortimentHD30 Series
                      Se alle tekniske dokumenter
                      Føres ikke lenger

                      Produktinformasjon

                      ProdusentDEUTSCH - TE CONNECTIVITY
                      Produsentens varenummerHD36-24-47SE-059
                      Varenummer2484277
                      ProduktsortimentHD30 Series
                      Product RangeHD30 Series
                      Circular Connector Shell StyleStraight Plug
                      No. of Contacts47Contacts
                      Circular Contact TypeCrimp Socket - Contacts Not Supplied
                      Coupling StyleBayonet
                      Connector Body MaterialAluminium Body
                      Connector Body Plating-
                      Contact Material-
                      Contact Plating-
                      SVHCOctamethylcyclotetrasiloxane (14-Jun-2023)

                      Produktoversikt

                      The HD30 series Connector is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries. The HD30 features include quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals and a rear insertion/rear removal contact system. It is designed specifically for the truck, bus and off-highway industry, the HD30 series are heavy-duty environmentally sealed multi-pin circular connector. It is available in metal or thermoplastic housings and this connector offers multiple pin configurations that accept contact sizes 4 through 20.

                      • Silicone rubber grommet
                      • Thermoplastic insert retainer
                      • Aluminium plug coupling ring and shell
                      • In-line or flange mount
                      • Coupling ring for mating

                      Applikasjoner

                      Industrial

                      Advarsler

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Tekniske spesifikasjoner

                      Product Range

                      HD30 Series

                      No. of Contacts

                      47Contacts

                      Coupling Style

                      Bayonet

                      Connector Body Plating

                      -

                      Contact Plating

                      -

                      Circular Connector Shell Style

                      Straight Plug

                      Circular Contact Type

                      Crimp Socket - Contacts Not Supplied

                      Connector Body Material

                      Aluminium Body

                      Contact Material

                      -

                      SVHC

                      Octamethylcyclotetrasiloxane (14-Jun-2023)

                      Teknisk dokumentasjon (3)

                      Manufacturer Catalogue EN

                      Product Change Notice EN

                      Drawing EN

                      Tilknyttede produkter

                      4 produkter funnet

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Germany
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:Octamethylcyclotetrasiloxane (14-Jun-2023)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.054567
                      Produktsporbarhet

                      Date/Lot Code