2. Batteries & Chargers
                      3. Battery Chargers
                      Skriv ut side

                      EA-BC 512-21 RT

                      Battery Charger, Bench/Wall, Lead Acid, 13.8V, 20.5A

                      EA ELEKTRO-AUTOMATIK EA-BC 512-21 RT
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentEA ELEKTRO-AUTOMATIK
                      Produsentens varenummerEA-BC 512-21 RT
                      Varenummer1335829
                      ProduktsortimentEA-BC 500 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produseres ikke lenger

                      Produktinformasjon

                      ProdusentEA ELEKTRO-AUTOMATIK
                      Produsentens varenummerEA-BC 512-21 RT
                      Varenummer1335829
                      ProduktsortimentEA-BC 500 Series
                      Teknisk datablad

                      Data Sheet

                      Battery Charger TypeBench / Wall
                      Battery Technologies SupportedLead Acid
                      Supply Voltage230V
                      Battery Size Code-
                      Battery IEC Code-
                      Battery NEDA Code-
                      Product RangeEA-BC 500 Series
                      Plug Type-
                      SVHCTo Be Advised

                      Produktoversikt

                      The EA-BC 512-21 RT is an automatic Battery Charger for charging lead-acid batteries with a capacity up to 300Ah. The units operate using the I-U-U characteristics. The empty battery is first charged in constant current mode until the rated voltage is reached. There follows a boost charge at constant voltage, limited to one hour. Thereafter the charger switches to trickle charge. Three LEDs on the front are indicating the actual status of the charging mode.

                      • I-U-U charging characteristic
                      • Short-circuit and reverse polarity protection
                      • Over-temperature protection
                      • Including adaptor for wall mount
                      • 90 to 264V with active PFC Wide input voltage range
                      • 300W Output power
                      • 5.5 up to 20.5A Charging current
                      • ≥0.99 Power factor
                      • 13.8V Output voltage
                      • 20.5A Output current
                      • 75% Typical efficiency

                      Applikasjoner

                      Power Management

                      Tekniske spesifikasjoner

                      Battery Charger Type

                      Bench / Wall

                      Supply Voltage

                      230V

                      Battery IEC Code

                      -

                      Product Range

                      EA-BC 500 Series

                      SVHC

                      To Be Advised

                      Battery Technologies Supported

                      Lead Acid

                      Battery Size Code

                      -

                      Battery NEDA Code

                      -

                      Plug Type
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
                      China
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85043121
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:To Be Advised
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):1.75