ex VAT

Farnell provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4125309

RoHS

Each
1+
kr 1,889.000
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
60W
Three Phase
3 Pole
250mA
0VDC
24VDC
IP20
MSC-D Series
3372015

RoHS

Each
1+
kr 789.470
Min: 1 / Mult: 1
Manual Starter
60W
Three Phase
3 Pole
250mA
230VAC
690VAC
IP20
MS116
3486063

RoHS

Each
1+
kr 3,538.230
Min: 1 / Mult: 1
Reversing Starter
60W
Three Phase
3 Pole
250mA
200VAC
440VAC
IP20
SIMATIC ET 200S
3483270

RoHS

Each
1+
kr 2,734.730
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
60W
Three Phase
3 Pole
200mA
200VAC
440VAC
IP20
SIMATIC ET 200S
3486053

RoHS

Each
1+
kr 3,538.230
Min: 1 / Mult: 1
Reversing Starter
60W
Three Phase
3 Pole
200mA
200VAC
440VAC
IP20
SIMATIC ET 200S
3483271

RoHS

Each
1+
kr 2,734.730
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
60W
Three Phase
3 Pole
250mA
200VAC
440VAC
IP20
SIMATIC ET 200S
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET