ex VAT

Coaxial Cable:

11 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4733317

RoHS

Each
1+
kr 648.330
5+
kr 592.910
Min: 1 / Mult: 1
0.034 Semi Rigid
50ohm
4.9ft
1.5m
PTFE
Tinned Copper
0.87mm
4733322

RoHS

Each
1+
kr 666.570
5+
kr 609.460
Min: 1 / Mult: 1
0.085 Semi Rigid
50ohm
4.9ft
1.5m
PTFE
Copper
2.2mm
4733320

RoHS

Each
1+
kr 616.060
5+
kr 563.300
Min: 1 / Mult: 1
0.085 Semi Rigid
50ohm
4.9ft
1.5m
PTFE
Tinned Copper
2.2mm
4733321

RoHS

Each
1+
kr 631.490
5+
kr 577.470
Min: 1 / Mult: 1
0.085 Semi Rigid
50ohm
4.9ft
1.5m
PTFE
Tinned Copper
2.2mm
4733323

RoHS

Each
1+
kr 733.490
5+
kr 670.630
Min: 1 / Mult: 1
0.141 Semi Rigid
50ohm
4.9ft
1.5m
PTFE
Copper
3.59mm
4733325

RoHS

Each
1+
kr 470.850
5+
kr 430.580
Min: 1 / Mult: 1
0.047 Semi Rigid
50ohm
4.9ft
1.5m
PTFE
Copper
1.2mm
4733318

RoHS

Each
1+
kr 639.210
5+
kr 584.490
Min: 1 / Mult: 1
0.047 Semi Rigid
50ohm
4.9ft
1.5m
PTFE
Tinned Copper
1.2mm
4733324

RoHS

Each
1+
kr 754.810
5+
kr 690.280
Min: 1 / Mult: 1
0.141 Semi Rigid
50ohm
4.9ft
1.5m
PTFE
Tinned Copper
3.59mm
4733326

RoHS

Each
1+
kr 536.930
5+
kr 490.910
Min: 1 / Mult: 1
0.085 Semi Rigid
50ohm
4.9ft
1.5m
PTFE
Copper
2.2mm
4733319

RoHS

Each
1+
kr 608.760
5+
kr 556.710
Min: 1 / Mult: 1
0.085 Semi Rigid
50ohm
4.9ft
1.5m
PTFE
Copper
2.2mm
4733316

RoHS

Each
1+
kr 668.390
5+
kr 611.150
Min: 1 / Mult: 1
0.034 Semi Rigid
50ohm
4.9ft
1.5m
PTFE
Copper
0.87mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT