Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,763.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,763.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1653A
Order Code4566651
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Monitor
Silicon Core NumberLTC6803IG-3
Silicon ManufacturerAnalog Devices
Kit ContentsDemo Board LTC6803IG-3
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1653A is a demo board for LTC6803-1 and -3 multicell battery stack monitor. It is a battery monitoring system to demonstrate the functional operation of the LTC6803-3 integrated circuit. The design includes the ability to daisy-chain up to 10 devices with built-in board-to-board ribbon-cable interconnects and selectively apply resistive loading to any cell for purposes of “Passive Balancing.” Additionally, the board includes an available DC-DC boost conversion section to power the IC from an isolated external 5V supply.
- Controllable discharging for passive balancing
- Enhanced protection circuitry for IC and external discharge transistors during hot plugging of cells
- GUI screen for demonstration of new features and program code development
- Available 60V boost supply from isolated 5V external supply
- Jumper configuration offers -5V offset for V- to support negative cell readings
- Footprint for LTC6655-3.3 calibration reference
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LTC6803IG-3
Kit Contents
Demo Board LTC6803IG-3
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Battery Monitor
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001