ex VAT

0.22µF Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
1
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1871012

RoHS

Date/Lot Code

Each
1+
kr 1.030
50+
kr 0.666
100+
kr 0.581
250+
kr 0.516
500+
kr 0.412
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMHR Series
-
-40°C
105°C
1902920

RoHS

Date/Lot Code

Each
1+
kr 1.020
50+
kr 0.662
100+
kr 0.577
250+
kr 0.512
500+
kr 0.409
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
7mA
-40°C
105°C
1902939

RoHS

Each
1+
kr 1.020
50+
kr 0.662
100+
kr 0.577
250+
kr 0.512
500+
kr 0.409
More Pricing...
Min: 1 / Mult: 1
0.22µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
8mA
-40°C
105°C
1870966

RoHS

Date/Lot Code

Each
1+
kr 0.976
50+
kr 0.632
100+
kr 0.550
250+
kr 0.489
500+
kr 0.391
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMR Series
-
-40°C
85°C
2465833

RoHS

Each
5+
kr 2.100
50+
kr 1.330
Min: 5 / Mult: 5
0.22µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
2.9mA
-40°C
105°C
2465726

RoHS

Each
5+
kr 1.130
50+
kr 1.000
Min: 5 / Mult: 5
0.22µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
3.3mA
-40°C
85°C
1897514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 2.600
10+
kr 1.860
25+
kr 1.550
50+
kr 1.250
100+
kr 0.937
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
20%
PC Pin
2000 hours @ 85C
Polar
Radial Leaded
2mm
5mm
11mm
UVR Series
2.9mA
-40°C
85°C
2465801

RoHS

Date/Lot Code

Each
1+
kr 1.370
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
2.9mA
-40°C
105°C
2465758

RoHS

Date/Lot Code

Each
1+
kr 0.866
Min: 1 / Mult: 1
0.22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
4mA
-40°C
85°C
1871022

RoHS

Each
1+
kr 0.423
50+
kr 0.315
100+
kr 0.279
250+
kr 0.250
500+
kr 0.215
More Pricing...
Min: 1 / Mult: 1
0.22µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMHR Series
-
-40°C
105°C
1907140

RoHS

Each
2000+
kr 0.372
Min: 2000 / Mult: 2000
0.22µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
-
-
-
M-A Series
-
-40°C
85°C
2079067

RoHS

Each
5+
kr 1.770
50+
kr 1.330
250+
kr 1.050
500+
kr 0.943
1000+
kr 0.854
More Pricing...
Min: 5 / Mult: 5
0.22µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
7mm
GA Series
2.3mA
-55°C
105°C
2901331

RoHS

Each
1+
kr 0.336
50+
kr 0.274
100+
kr 0.233
250+
kr 0.210
500+
kr 0.184
More Pricing...
Min: 1 / Mult: 1
0.22µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
7mm
SS Series
2mA
-40°C
105°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY