4700µF Leaded Aluminium Electrolytic Capacitors:

196 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2313302

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
kr 4.430
Min: 5000 / Mult: 5000
4700µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FR Series
-
3.19A
-40°C
105°C
-
1973498

RoHS

Date/Lot Code

Each
1+
kr 40.350
3+
kr 39.090
5+
kr 37.820
10+
kr 23.450
20+
kr 22.190
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
HD Series
-
1.91A
-55°C
105°C
AEC-Q200
1187040

RoHS

Date/Lot Code

Each
1+
kr 75.180
5+
kr 65.410
10+
kr 55.520
25+
kr 51.270
50+
kr 47.020
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
18mm
38mm
-
021 ASM Series
0.079ohm
1.92A
-40°C
85°C
-
1848554

RoHS

Each
1+
kr 25.410
3+
kr 23.450
5+
kr 21.500
10+
kr 19.540
20+
kr 18.050
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
NHG-A Series
-
1.91A
-55°C
105°C
AEC-Q200
1848544

RoHS

Each
1+
kr 23.450
3+
kr 20.690
5+
kr 17.820
10+
kr 15.060
20+
kr 14.370
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
0
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
NHG-A Series
-
1.75A
-55°C
105°C
AEC-Q200
1744880

RoHS

Each
1+
kr 18.620
5+
kr 17.240
10+
kr 15.750
20+
kr 13.570
40+
kr 12.760
More Pricing...
Min: 1 / Mult: 1
4700µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
1902895

RoHS

Each
1+
kr 17.470
5+
kr 12.990
10+
kr 11.500
20+
kr 9.230
40+
kr 8.200
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
32mm
MCGPR Series
-
2.15A
-40°C
85°C
-
9692231

RoHS

Each
1+
kr 29.430
3+
kr 26.900
5+
kr 24.370
10+
kr 21.840
20+
kr 21.270
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
FC Series
-
3.68A
-55°C
105°C
AEC-Q200
1907231

RoHS

Each
5+
kr 17.010
50+
kr 10.200
250+
kr 9.270
500+
kr 7.840
1500+
kr 7.630
More Pricing...
Min: 5 / Mult: 5
4700µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FR Series
-
3.75A
-40°C
105°C
-
2346507

RoHS

Each
1+
kr 14.710
50+
kr 8.060
100+
kr 7.560
250+
kr 7.200
500+
kr 6.270
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
PK Series
-
2.05A
-40°C
85°C
-
1902905

RoHS

Date/Lot Code

Each
1+
kr 61.500
50+
kr 28.160
100+
kr 24.720
250+
kr 22.190
500+
kr 20.920
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
12mm
25mm
-
50mm
MCGPR Series
-
3.8A
-40°C
85°C
-
1902903

RoHS

Each
1+
kr 40.100
50+
kr 18.450
100+
kr 16.090
250+
kr 14.550
500+
kr 13.720
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
-
41mm
MCGPR Series
-
3.38A
-40°C
85°C
-
2520795

RoHS

Date/Lot Code

Each
1+
kr 63.340
5+
kr 54.950
10+
kr 46.440
20+
kr 42.990
40+
kr 39.660
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
150 RMI Series
-
3.3A
-55°C
105°C
AEC-Q200
2610802

RoHS

Each
1+
kr 22.000
50+
kr 9.160
100+
kr 7.540
250+
kr 6.600
500+
kr 5.940
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
32mm
MCKSK Series
-
1.95A
-40°C
105°C
-
2750202

RoHS

Date/Lot Code

Each
1+
kr 33.450
50+
kr 18.970
100+
kr 17.470
250+
kr 16.550
500+
kr 16.210
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
B41858 Series
0.016ohm
4.46A
-55°C
105°C
AEC-Q200
1848496

RoHS

Each
1+
kr 14.940
3+
kr 13.910
5+
kr 11.100
10+
kr 8.290
20+
kr 7.740
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
M-A Series
-
1.36A
-40°C
85°C
-
1469312

RoHS

Date/Lot Code

Each
1+
kr 86.910
5+
kr 72.770
10+
kr 58.510
20+
kr 54.950
40+
kr 51.500
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
21mm
38mm
-
021 ASM Series
0.072ohm
1.94A
-40°C
85°C
-
9692819

RoHS

Date/Lot Code

Each
1+
kr 19.310
3+
kr 16.670
5+
kr 14.020
10+
kr 11.350
20+
kr 10.480
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
0
Polar
Radial Leaded
7.5mm
16mm
-
25mm
NHG-A Series
-
1.48A
-55°C
105°C
AEC-Q200
1695261

RoHS

Each
1+
kr 108.520
5+
kr 94.730
10+
kr 84.030
25+
kr 74.380
50+
kr 66.790
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
38mm
-
118 AHT Series
0.105ohm
1.67A
-55°C
125°C
-
9691898

RoHS

Date/Lot Code

Each
1+
kr 13.220
5+
kr 11.420
10+
kr 9.600
20+
kr 9.390
40+
kr 8.610
More Pricing...
Min: 1 / Mult: 1
4700µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FC Series
-
2.31A
-55°C
105°C
AEC-Q200
1902887

RoHS

Date/Lot Code

Each
1+
kr 11.460
5+
kr 8.520
10+
kr 7.560
25+
kr 6.040
50+
kr 5.360
More Pricing...
Min: 1 / Mult: 1
4700µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
26mm
MCGPR Series
-
1.72A
-40°C
85°C
-
1800647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 18.740
50+
kr 12.190
250+
kr 10.250
500+
kr 9.830
1000+
kr 9.160
Min: 5 / Mult: 5
4700µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
1848486

RoHS

Date/Lot Code

Each
1+
kr 7.560
5+
kr 6.860
10+
kr 6.160
20+
kr 5.750
40+
kr 5.320
More Pricing...
Min: 1 / Mult: 1
4700µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
M-A Series
-
1.17A
-40°C
85°C
-
1973485

RoHS

Each
1+
kr 35.520
3+
kr 33.220
5+
kr 29.430
10+
kr 25.520
20+
kr 23.340
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
HD Series
-
1.75A
-55°C
105°C
AEC-Q200
1902918

RoHS

Date/Lot Code

Each
1+
kr 25.060
5+
kr 19.430
10+
kr 15.520
20+
kr 13.680
40+
kr 12.190
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
36mm
MCRH Series
-
1.9A
-40°C
105°C
-
1-25 of 196 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY