ex VAT

4700µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

245 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
1
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903249

RoHS

Each
1+
kr 119.900
5+
kr 85.070
10+
kr 75.410
20+
kr 57.130
40+
kr 50.010
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
52mm
10mm
-
4.53A
-40°C
105°C
2284019

RoHS

Each
1+
kr 50.700
5+
kr 43.680
10+
kr 36.560
25+
kr 35.410
50+
kr 28.970
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
50mm
10mm
-
3.2A
-40°C
105°C
2750390

RoHS

Each
1+
kr 1,387.000
5+
kr 1,118.000
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
76.9mm
168.7mm
31.7mm
0.0055ohm
15.1A
-40°C
105°C
4062637

RoHS

Date/Lot Code

Each
1+
kr 1,306.000
10+
kr 937.710
20+
kr 918.970
Min: 1 / Mult: 1
4700µF
350V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.02ohm
14.2A
-40°C
85°C
1165298

RoHS

Date/Lot Code

Each
1+
kr 203.480
3+
kr 187.610
5+
kr 171.750
10+
kr 155.880
20+
kr 144.850
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
40mm
10mm
0.06ohm
4.45A
-40°C
105°C
1165293

RoHS

Date/Lot Code

Each
1+
kr 106.110
5+
kr 93.920
10+
kr 81.620
20+
kr 77.480
40+
kr 73.460
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.059ohm
3.61A
-40°C
105°C
9452893

RoHS

Date/Lot Code

Each
1+
kr 54.380
5+
kr 38.630
10+
kr 34.260
25+
kr 30.350
50+
kr 24.950
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
25mm
10mm
-
3A
-40°C
85°C
8813272

RoHS

Each
1+
kr 53.000
5+
kr 45.750
10+
kr 38.400
25+
kr 34.600
50+
kr 30.810
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
30mm
10mm
-
3.54A
-40°C
85°C
1165571

RoHS

Date/Lot Code

Each
1+
kr 138.980
5+
kr 107.600
10+
kr 101.510
20+
kr 95.300
40+
kr 85.530
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.065ohm
2.8A
-40°C
85°C
1165578

RoHS

Date/Lot Code

Each
1+
kr 119.560
5+
kr 102.890
10+
kr 86.100
20+
kr 80.010
40+
kr 74.030
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
30mm
10mm
0.082ohm
2.78A
-40°C
85°C
2474589

RoHS

Date/Lot Code

Each
1+
kr 95.760
3+
kr 84.380
5+
kr 72.880
10+
kr 61.500
20+
kr 60.580
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
30mm
10mm
0.038ohm
2.48A
-40°C
105°C
2474582

RoHS

Date/Lot Code

Each
1+
kr 75.410
5+
kr 65.530
10+
kr 55.640
20+
kr 52.420
40+
kr 49.090
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.042ohm
2.18A
-40°C
105°C
2476279

RoHS

Each
1+
kr 53.000
10+
kr 39.090
50+
kr 32.530
200+
kr 28.510
600+
kr 27.930
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
50mm
10mm
-
2.85A
-40°C
105°C
2835134

RoHS

Each
1+
kr 236.580
10+
kr 181.290
50+
kr 170.140
100+
kr 146.000
250+
kr 143.120
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
85°C
2950236

RoHS

Date/Lot Code

Each
1+
kr 101.740
10+
kr 72.540
50+
kr 60.470
160+
kr 54.490
640+
kr 54.380
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
0.081ohm
6.15A
-40°C
85°C
8813191

RoHS

Each
1+
kr 32.300
10+
kr 22.990
25+
kr 20.580
50+
kr 18.160
100+
kr 15.400
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
25mm
10mm
-
2.43A
-40°C
85°C
8813280

RoHS

Each
1+
kr 67.020
10+
kr 47.480
25+
kr 45.180
50+
kr 42.760
100+
kr 37.710
More Pricing...
Min: 1 / Mult: 1
4700µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
50mm
10mm
-
4.28A
-40°C
85°C
9452923

RoHS

Each
1+
kr 69.940
5+
kr 49.670
10+
kr 43.980
25+
kr 32.130
50+
kr 28.690
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
40mm
10mm
-
3.11A
-40°C
85°C
8820899

RoHS

Each
1+
kr 486.850
3+
kr 382.470
5+
kr 362.920
10+
kr 343.260
20+
kr 307.740
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
85°C
1679476

RoHS

Date/Lot Code

Each
1+
kr 335.560
10+
kr 275.780
50+
kr 234.170
100+
kr 212.790
250+
kr 205.890
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
51.5mm
13mm
0.032ohm
26.8A
-40°C
85°C
1166588

RoHS

Date/Lot Code

Each
1+
kr 243.600
3+
kr 188.650
5+
kr 177.840
10+
kr 167.030
20+
kr 149.910
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.036ohm
8.3A
-40°C
85°C
9348190

RoHS

Each
1+
kr 183.360
10+
kr 135.310
50+
kr 132.200
100+
kr 126.800
500+
kr 119.790
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALP22 Series
30mm
45mm
17.5mm
0.055ohm
-
-40°C
85°C
1903216

RoHS

Each
1+
kr 65.760
10+
kr 41.270
25+
kr 30.230
50+
kr 28.390
100+
kr 26.440
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
32mm
10mm
-
2.2A
-40°C
105°C
9348328

RoHS

Each
1+
kr 131.280
10+
kr 114.960
50+
kr 101.390
160+
kr 88.400
320+
kr 86.680
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
30mm
45mm
10mm
0.055ohm
-
-40°C
85°C
1903229

RoHS

Each
1+
kr 74.030
5+
kr 52.420
10+
kr 46.560
25+
kr 38.280
50+
kr 33.450
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
41mm
10mm
-
2.8A
-40°C
105°C
1-25 of 245 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY