47000pF Noise Suppression & Safety Capacitors:

47 Products Found

Farnell offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Farnell’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2925370

RoHS

Date/Lot Code

Each
1000+
kr 12.070
2500+
kr 11.150
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
47000pF
± 20%
X2
Through Hole
310VAC
-
600V/µs
GRADE II (Test Condition A)
7.5mm
-55°C
110°C
MKP339 Series
AEC-Q200
2495862

RoHS

Each
10+
kr 4.700
100+
kr 4.240
700+
kr 3.130
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
X1
Through Hole
440VAC
-
600V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R47 Series
AEC-Q200
4367205

RoHS

Date/Lot Code

Each
30+
kr 54.380
90+
kr 51.160
Min: 30 / Mult: 30
Metallized Paper
Radial Box - 2 Pin
47000pF
± 20%
X1
Through Hole
480VAC
-
1kV/µs
GRADE II (Test Condition A)
20.3mm
-40°C
110°C
P278 Series
-
2936446

RoHS

Date/Lot Code

Each
805+
kr 5.670
Min: 805 / Mult: 805
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
Y2
Through Hole
-
300VAC
500V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
R41 Series
AEC-Q200
2936441

RoHS

Date/Lot Code

Each
3000+
kr 5.020
Min: 3000 / Mult: 3000
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
Y2
Through Hole
-
300VAC
600V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R41 Series
AEC-Q200
2936357

RoHS

Date/Lot Code

Each
1600+
kr 8.950
Min: 1600 / Mult: 1600
Metallized Paper
Radial Box - 2 Pin
47000pF
± 20%
X2
Through Hole
275VAC
-
1.2kV/µs
GRADE II (Test Condition A)
18.5mm
-40°C
110°C
PME271M/P276 Series
-
2936408

RoHS

Date/Lot Code

Each
4860+
kr 21.650
Min: 4860 / Mult: 4860
Metallized Paper
Radial Box - 2 Pin
47000pF
± 20%
Y2
Through Hole
-
300VAC
600V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
115°C
PME271Y/P272 Series
-
2936392

RoHS

Date/Lot Code

Each
1000+
kr 10.240
Min: 1000 / Mult: 1000
Metallized Paper
Radial Box - 2 Pin
47000pF
± 20%
Y2
Through Hole
-
250VAC
1kV/µs
GRADE II (Test Condition A)
20.3mm
-40°C
100°C
PME271Y/P271 Series
-
2936540

RoHS

Date/Lot Code

Each
800+
kr 2.130
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
X2
Through Hole
275VAC
-
400V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R46 Series
-
2936515

RoHS

Date/Lot Code

Each
3900+
kr 3.470
Min: 3900 / Mult: 3900
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
X2
Through Hole
275VAC
-
500V/µs
GRADE II (Test Condition A)
10mm
-40°C
110°C
R46 Series
-
2936537

RoHS

Date/Lot Code

Each
1000+
kr 2.050
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
X2
Through Hole
275VAC
-
400V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R46 Series
-
2936464

RoHS

Date/Lot Code

Each
2000+
kr 2.340
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R46 Series
-
2936325

RoHS

Date/Lot Code

Each
1872+
kr 5.870
Min: 1872 / Mult: 1872
Metallized PP
Radial Box - 2 Pin
47000pF
± 20%
X1
Through Hole
760VAC
-
300V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
F873 Series
-
2936447

RoHS

Date/Lot Code

Each
500+
kr 6.100
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
Y2
Through Hole
-
300VAC
500V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
R41 Series
AEC-Q200
2936539

RoHS

Date/Lot Code

Each
1250+
kr 1.690
Min: 1250 / Mult: 1250
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
X2
Through Hole
275VAC
-
400V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R46 Series
-
2936513

RoHS

Date/Lot Code

Each
800+
kr 4.030
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
X2
Through Hole
275VAC
-
500V/µs
GRADE II (Test Condition A)
10mm
-40°C
110°C
R46 Series
-
2936463

RoHS

Date/Lot Code

Each
2000+
kr 2.340
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R46 Series
-
2936461

RoHS

Date/Lot Code

Each
3750+
kr 2.410
Min: 3750 / Mult: 3750
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
X2
Through Hole
310VAC
-
500V/µs
GRADE II (Test Condition A)
10mm
-40°C
110°C
R46 Series
-
2936514

RoHS

Date/Lot Code

Each
1300+
kr 2.470
Min: 1300 / Mult: 1300
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
X2
Through Hole
275VAC
-
500V/µs
GRADE II (Test Condition A)
10mm
-40°C
110°C
R46 Series
-
4075874

RoHS

Each
250+
kr 12.890
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
47000pF
± 10%
Y2
Through Hole
-
305VAC
-
GRADE III (Test Condition B)
22.5mm
-55°C
105°C
F340Y2 Series
AEC-Q200
4075883

RoHS

Each
300+
kr 7.720
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
47000pF
± 20%
Y2
Through Hole
-
305VAC
-
GRADE III (Test Condition B)
22.5mm
-55°C
105°C
F340Y2 Series
AEC-Q200
4075867

RoHS

Each
200+
kr 13.490
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
Y2
Through Hole
-
305VAC
-
GRADE III (Test Condition B)
22.5mm
-55°C
105°C
F340Y2 Series
AEC-Q200
4075864

RoHS

Each
750+
kr 11.950
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
Y2
Through Hole
-
305VAC
-
GRADE III (Test Condition B)
15mm
-55°C
105°C
F340Y2 Series
AEC-Q200
4075879

RoHS

Each
750+
kr 6.140
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
47000pF
± 20%
Y2
Through Hole
-
305VAC
-
GRADE III (Test Condition B)
15mm
-55°C
105°C
F340Y2 Series
AEC-Q200
4075878

RoHS

Each
500+
kr 6.570
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
47000pF
± 20%
Y2
Through Hole
-
305VAC
-
GRADE III (Test Condition B)
15mm
-55°C
105°C
F340Y2 Series
AEC-Q200
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY