ex VAT

24µF Power Film Capacitors:

8 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4457403

RoHS

Date/Lot Code

Each
1+
kr 221.200
5+
kr 175.780
10+
kr 154.130
25+
kr 137.450
50+
kr 131.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
70V/µs
-
38A
2600µohm
-
57.5mm
60mm
45mm
B32678 Series
-40°C
105°C
AEC-Q200
3678069

RoHS

Date/Lot Code

Each
1+
kr 97.370
36+
kr 66.560
72+
kr 62.650
108+
kr 59.200
504+
kr 55.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
840A
23.5A
0.0032ohm
-
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
3414889

RoHS

Date/Lot Code

Each
200+
kr 115.330
Min: 200 / Mult: 200
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
720A
12.2A
0.0076ohm
-
57.5mm
35mm
64.5mm
EZPQ Series
-40°C
105°C
-
3760203

RoHS

Date/Lot Code

Each
1+
kr 222.210
30+
kr 153.930
60+
kr 144.730
120+
kr 137.600
270+
kr 130.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
-
42mm
33mm
48mm
C4AK Series
-55°C
135°C
AEC-Q200
3932432

RoHS

Date/Lot Code

Each
20+
kr 202.630
Min: 20 / Mult: 20
Metallized PP
Radial Box - 6 Pin
24µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
312A
-
-
-
57.5mm
70mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932431

RoHS

Date/Lot Code

Each
20+
kr 205.470
Min: 20 / Mult: 20
Metallized PP
Radial Box - 6 Pin
24µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
312A
-
-
-
57.5mm
70mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1384460

RoHS

Each
1+
kr 295.780
5+
kr 280.910
10+
kr 266.510
25+
kr 241.450
50+
kr 219.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
24µF
3%
-
Panel Mount
0
-
-
Quick Connect
20.57mm
-
-
-
-
44.45mm
-
-
98.55mm
GEM III 97F6000 Series
-40°C
90°C
-
4728320

RoHS

Each
273+
kr 50.160
Min: 273 / Mult: 273
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
875A
18.6A
0.0048ohm
-
42mm
24mm
44mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY