ex VAT

Power Film Capacitors:

6 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2985121

RoHS

Date/Lot Code

Each
1+
kr 567.440
9+
kr 439.690
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
28mm
30V/µs
34A
0.0021ohm
65mm
117mm
-
117mm
C44P-R Series
-25°C
70°C
2985136

RoHS

Date/Lot Code

Each
1+
kr 732.810
9+
kr 558.920
18+
kr 539.640
54+
kr 520.360
108+
kr 499.070
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
Screw
28mm
70V/µs
25A
0.003ohm
65mm
117mm
-
117mm
C44P-R Series
-25°C
70°C
2985095

RoHS

Date/Lot Code

Each
1+
kr 645.280
9+
kr 521.420
18+
kr 514.920
54+
kr 508.290
108+
kr 501.790
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
43A
0.0017ohm
75mm
117mm
-
117mm
C44P-R Series
-25°C
70°C
2985122

RoHS

Date/Lot Code

Each
1+
kr 824.490
9+
kr 631.670
18+
kr 624.810
54+
kr 591.690
108+
kr 579.860
Min: 1 / Mult: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
35mm
30V/µs
40A
0.0016ohm
75mm
117mm
-
117mm
C44P-R Series
-25°C
70°C
2985128

RoHS

Date/Lot Code

Each
1+
kr 646.060
9+
kr 490.640
18+
kr 470.980
54+
kr 451.330
108+
kr 430.630
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
Screw
28mm
30V/µs
30A
0.0025ohm
65mm
117mm
-
117mm
C44P-R Series
-25°C
70°C
2664771

RoHS

Each
9+
kr 951.000
Min: 9 / Mult: 9
Metallized PP
Can
10µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
Screw
28mm
70V/µs
-
0.003ohm
65mm
117mm
30A
117mm
C20A Series
-25°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY