180µF Tantalum Polymer Capacitors:

10 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3018229

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
kr 336.770
Min: 100 / Mult: 100
180µF
± 20%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
125°C
T556 Series
3018228

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
kr 348.960
Min: 100 / Mult: 100
180µF
± 10%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
125°C
T556 Series
2671876RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
kr 23.100
Min: 1000 / Mult: 1000
180µF
± 20%
16V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.91A
-55°C
125°C
T545 KO-CAP Series
3018116

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
kr 486.060
Min: 100 / Mult: 100
180µF
± 10%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
105°C
T555 Series
3018230

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
kr 466.890
Min: 100 / Mult: 100
180µF
± 10%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
125°C
T556 Series
3018119

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
kr 451.870
Min: 100 / Mult: 100
180µF
± 10%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
105°C
T555 Series
3018231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
kr 454.710
Min: 100 / Mult: 100
180µF
± 20%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
125°C
T556 Series
3018121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
kr 440.510
Min: 100 / Mult: 100
180µF
± 20%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
105°C
T555 Series
2671876

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
kr 23.100
Min: 1000 / Mult: 1000
180µF
± 20%
16V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.91A
-55°C
125°C
T545 KO-CAP Series
3018117

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
kr 322.220
Min: 100 / Mult: 100
180µF
± 20%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
105°C
T555 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY