ex VAT

6.5pF RF Capacitors:

66 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2809488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.550
100+
kr 0.999
500+
kr 0.825
1000+
kr 0.695
2000+
kr 0.681
Min: 10 / Mult: 10
6.5pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
2809536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.928
100+
kr 0.714
500+
kr 0.632
1000+
kr 0.525
2000+
kr 0.515
Min: 10 / Mult: 10
6.5pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
2809344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 3.290
100+
kr 2.450
500+
kr 1.920
1000+
kr 1.820
2000+
kr 1.730
Min: 10 / Mult: 10
6.5pF
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
2809676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 0.732
100+
kr 0.575
500+
kr 0.394
1000+
kr 0.360
2000+
kr 0.327
More Pricing...
Min: 10 / Mult: 10
6.5pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
2809676RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.394
1000+
kr 0.360
2000+
kr 0.327
10000+
kr 0.293
Min: 500 / Mult: 10
6.5pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
2809536RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.632
1000+
kr 0.525
2000+
kr 0.515
Min: 500 / Mult: 10
6.5pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
2809344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 2.450
500+
kr 1.920
1000+
kr 1.820
2000+
kr 1.730
Min: 100 / Mult: 10
6.5pF
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
2809488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.825
1000+
kr 0.695
2000+
kr 0.681
Min: 500 / Mult: 10
6.5pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
2996937

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
kr 3.570
Min: 1000 / Mult: 1000
6.5pF
-
500V
1111 [2828 Metric]
GQM Series
± 0.25pF
C0G / NP0
125°C
2.8mm
-
2.8mm
Wraparound
-55°C
-
2994535

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
kr 0.203
Min: 15000 / Mult: 15000
6.5pF
-
50V
0201 [0603 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
2995058

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
kr 0.258
Min: 10000 / Mult: 10000
6.5pF
-
50V
0402 [1005 Metric]
GJM Series
± 1%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
2995964

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
kr 1.440
Min: 4000 / Mult: 4000
6.5pF
-
250V
0603 [1608 Metric]
GQM Series
± 0.05pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
2996451

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
kr 3.450
Min: 4000 / Mult: 4000
6.5pF
-
250V
0805 [2012 Metric]
GQM Series
± 0.05pF
C0G / NP0
125°C
2.01mm
-
1.25mm
Wraparound
-55°C
-
2995961

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
kr 1.010
Min: 4000 / Mult: 4000
6.5pF
-
250V
0603 [1608 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
2994534

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
kr 0.0639
Min: 15000 / Mult: 15000
6.5pF
-
50V
0201 [0603 Metric]
GJM Series
± 0.5pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
2993805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
kr 0.326
Min: 40000 / Mult: 40000
6.5pF
-
25V
01005 [0402 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
0.4mm
-
0.2mm
Wraparound
-55°C
-
2993452

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
kr 0.214
Min: 40000 / Mult: 40000
6.5pF
-
16V
01005 [0402 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
0.4mm
-
0.2mm
Wraparound
-55°C
-
2995057

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
kr 0.0863
Min: 10000 / Mult: 10000
6.5pF
-
50V
0402 [1005 Metric]
GJM Series
± 0.5pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
2994175

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
kr 0.0639
Min: 15000 / Mult: 15000
6.5pF
-
25V
0201 [0603 Metric]
GJM Series
± 0.5pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
2994176

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
kr 0.193
Min: 15000 / Mult: 15000
6.5pF
-
25V
0201 [0603 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
2995056

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
kr 0.097
Min: 10000 / Mult: 10000
6.5pF
-
50V
0402 [1005 Metric]
GJM Series
± 0.25pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
2993803

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
kr 0.108
Min: 40000 / Mult: 40000
6.5pF
-
25V
01005 [0402 Metric]
GJM Series
± 0.25pF
C0G / NP0
125°C
0.4mm
-
0.2mm
Wraparound
-55°C
-
2994532

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
kr 0.111
Min: 15000 / Mult: 15000
6.5pF
-
50V
0201 [0603 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
2993451

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
kr 0.0863
Min: 40000 / Mult: 40000
6.5pF
-
16V
01005 [0402 Metric]
GJM Series
± 0.5pF
C0G / NP0
125°C
0.4mm
-
0.2mm
Wraparound
-55°C
-
2996938

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
kr 3.580
Min: 1000 / Mult: 1000
6.5pF
-
500V
1111 [2828 Metric]
GQM Series
± 0.5pF
C0G / NP0
125°C
2.8mm
-
2.8mm
Wraparound
-55°C
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY