310mA SMD Common Mode Chokes / Filters:

1,972 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1848218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 33.220
50+
kr 26.440
100+
kr 26.330
Min: 1 / Mult: 1
300mA
47µH
WE-SL1 Series
300ohm
-
6.5mm x 3.6mm x 1.65mm
-
-
6.5mm
3.6mm
-
1.65mm
-
2836796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 11.610
50+
kr 8.940
250+
kr 6.440
500+
kr 6.310
1000+
kr 6.180
Min: 5 / Mult: 5
500mA
140nH
0805USBN Series
1.61kohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
2836796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 8.940
250+
kr 6.440
500+
kr 6.310
1000+
kr 6.180
Min: 100 / Mult: 5
500mA
140nH
0805USBN Series
1.61kohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
1848218RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 26.330
Min: 100 / Mult: 1
300mA
47µH
WE-SL1 Series
300ohm
-
-
-
-
6.5mm
3.6mm
-
1.65mm
-
3648671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
kr 27.020
Min: 100 / Mult: 1
500mA
35µH
PTRF Series
814ohm
-
7.8mm x 5.5mm x 3.5mm
-
-
7.8mm
5.5mm
-
3.5mm
-
3678491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.040
100+
kr 0.854
500+
kr 0.745
2500+
kr 0.605
7500+
kr 0.545
More Pricing...
Min: 10 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
-
-
-
0.65mm
0.5mm
-
0.3mm
-
3651768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 2.910
50+
kr 2.590
100+
kr 2.270
250+
kr 2.090
500+
kr 1.910
More Pricing...
Min: 1 / Mult: 1
1.5A
-
VFS Series
188ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3678491RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 0.745
2500+
kr 0.605
7500+
kr 0.545
15000+
kr 0.514
Min: 500 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
-
-
-
0.65mm
0.5mm
-
0.3mm
-
3648671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 32.420
10+
kr 27.020
Min: 1 / Mult: 1
500mA
35µH
PTRF Series
814ohm
-
7.8mm x 5.5mm x 3.5mm
-
-
7.8mm
5.5mm
-
3.5mm
-
3651768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 2.270
250+
kr 2.090
500+
kr 1.910
1500+
kr 1.740
Min: 100 / Mult: 1
1.5A
-
VFS Series
188ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
4292097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.850
100+
kr 1.310
500+
kr 0.998
2500+
kr 0.944
5000+
kr 0.901
More Pricing...
Min: 10 / Mult: 10
35mA
-
TCM-T Series
-
-
-
-
-
0.45mm
0.3mm
-
0.23mm
-
4292098RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.380
100+
kr 1.060
500+
kr 1.000
2500+
kr 0.944
5000+
kr 0.890
More Pricing...
Min: 1 / Mult: 1
50mA
-
TCM-T Series
-
-
-
-
-
0.45mm
0.3mm
-
0.23mm
-
4292097RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.850
100+
kr 1.310
500+
kr 0.998
2500+
kr 0.944
5000+
kr 0.901
More Pricing...
Min: 1 / Mult: 1
35mA
-
TCM-T Series
-
-
-
-
-
0.45mm
0.3mm
-
0.23mm
-
4354186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 7.230
250+
kr 6.980
500+
kr 6.750
1000+
kr 6.500
2500+
kr 6.260
Min: 100 / Mult: 5
200mA
51µH
ACT Series
1kohm
-
-
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
4292098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.380
100+
kr 1.060
500+
kr 1.000
2500+
kr 0.944
5000+
kr 0.890
More Pricing...
Min: 10 / Mult: 10
50mA
-
TCM-T Series
-
-
-
-
-
0.45mm
0.3mm
-
0.23mm
-
4354186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 7.470
50+
kr 7.230
250+
kr 6.980
500+
kr 6.750
1000+
kr 6.500
More Pricing...
Min: 5 / Mult: 5
200mA
51µH
ACT Series
1kohm
-
-
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
1848207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 36.670
10+
kr 34.140
50+
kr 30.810
200+
kr 26.790
400+
kr 25.640
More Pricing...
Min: 1 / Mult: 1
2A
250µH
WE-SL5 Series
970ohm
-
10mm x 8.7mm x 6.5mm
-
-
10mm
8.7mm
-
6.5mm
-
1848955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 11.840
50+
kr 10.320
250+
kr 9.610
500+
kr 9.420
1000+
kr 8.400
More Pricing...
Min: 5 / Mult: 5
320mA
0.092µH
WE-CNSW Series
67ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1848216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 34.260
50+
kr 29.540
100+
kr 28.510
250+
kr 27.700
500+
kr 26.100
More Pricing...
Min: 1 / Mult: 1
3.5A
9µH
WE-SL5 Series
800ohm
-
9.5mm x 8.3mm x 5.3mm
-
-
9.5mm
8.3mm
-
5.3mm
-
1636271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 25.870
50+
kr 23.110
100+
kr 22.300
250+
kr 21.730
500+
kr 21.150
More Pricing...
Min: 1 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2249869

RoHS

Date/Lot Code

Each
1+
kr 19.770
10+
kr 18.850
50+
kr 17.590
100+
kr 16.320
200+
kr 14.710
More Pricing...
Min: 1 / Mult: 1
450mA
11µH
WE-CNSW Series
5kohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
2215828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 11.400
50+
kr 8.140
250+
kr 7.100
500+
kr 6.700
1000+
kr 6.310
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACT Series
5.8kohm
-
-
-
-
4.5mm
3.2mm
-
3mm
-
1848205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 34.370
10+
kr 31.040
50+
kr 29.430
200+
kr 26.330
400+
kr 25.290
More Pricing...
Min: 1 / Mult: 1
2.5A
120µH
WE-SL5 Series
460ohm
-
10mm x 8.7mm x 6.5mm
-
-
10mm
8.7mm
-
6.5mm
-
1636265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 39.320
10+
kr 36.440
50+
kr 32.990
100+
kr 30.690
200+
kr 28.620
More Pricing...
Min: 1 / Mult: 1
400mA
51µH
WE-SLM Series
2.5kohm
-
-
-
-
6mm
3.3mm
-
3.3mm
-
1636473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 9.430
50+
kr 8.780
250+
kr 8.550
500+
kr 8.400
1000+
kr 6.770
More Pricing...
Min: 5 / Mult: 5
280mA
0.478µH
WE-CNSW Series
370ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
1-25 of 1972 items
of 79 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY