ex VAT

5A SMD Common Mode Chokes / Filters:

2,083 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1890689

RoHS

Date/Lot Code

Each
1+
kr 38.540
10+
kr 38.070
25+
kr 36.650
50+
kr 31.570
100+
kr 30.500
Total:kr 38.54
Min: 1 / Mult: 1
1A
100µH
WE-SCC Series
40kohm
-
12.5mm x 12.5mm x 10.5mm
-
-
12.5mm
12.5mm
-
10.5mm
-
2836794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 10.720
50+
kr 8.250
250+
kr 6.120
500+
kr 5.360
1000+
kr 5.250
Total:kr 53.60
Min: 5 / Mult: 5
500mA
77nH
0805USBN Series
790ohm
-
2.2mm x 1.4mm x 0.93mm
-
-
2.2mm
1.4mm
-
0.93mm
-
3924560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.270
100+
kr 1.110
500+
kr 1.010
2500+
kr 0.811
5000+
kr 0.775
Total:kr 12.70
Min: 10 / Mult: 10
50mA
40nH
TCM-M Series
35ohm
-
-
-
-
0.45mm
0.3mm
-
0.25mm
-
2493830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 5.620
50+
kr 4.040
250+
kr 3.510
500+
kr 3.240
1000+
kr 3.060
Total:kr 28.10
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
3370464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 2.060
50+
kr 1.560
250+
kr 1.340
500+
kr 1.150
1000+
kr 1.080
Total:kr 10.30
Min: 5 / Mult: 5
330mA
-
MP CMH Series
90ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
2431608

RoHS

Date/Lot Code

Each
1+
kr 40.550
10+
kr 39.730
Total:kr 40.55
Min: 1 / Mult: 1
200mA
68mH
WE-UCF Series
-
-
14mm x 12.5mm x 7.8mm
-
-
14mm
12.5mm
-
7.8mm
-
3228017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.560
100+
kr 1.270
500+
kr 1.040
2500+
kr 0.891
5000+
kr 0.856
More Pricing...
Total:kr 15.60
Min: 10 / Mult: 10
100mA
-
NFG Series
25ohm
-
0302 [0806 Metric]
0302 [0806 Metric]
-
0.9mm
0.68mm
-
0.4mm
-
3651775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 2.980
50+
kr 2.180
100+
kr 2.050
250+
kr 1.770
500+
kr 1.740
Total:kr 2.98
Min: 1 / Mult: 1
4.95A
-
VFS Series
242ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3437228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 3.260
50+
kr 3.030
Total:kr 16.30
Min: 5 / Mult: 5
220mA
-
ACE1V2012 Series
680ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
AEC-Q200
2493830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 4.040
250+
kr 3.510
500+
kr 3.240
1000+
kr 3.060
Total:kr 404.00
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
2836794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 8.250
250+
kr 6.120
500+
kr 5.360
1000+
kr 5.250
Total:kr 825.00
Min: 100 / Mult: 5
500mA
77nH
0805USBN Series
790ohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
3228017RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 1.040
2500+
kr 0.891
5000+
kr 0.856
10000+
kr 0.778
Total:kr 520.00
Min: 500 / Mult: 10
100mA
-
NFG Series
25ohm
-
0302 [0806 Metric]
0302 [0806 Metric]
-
0.9mm
0.68mm
-
0.4mm
-
3677128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 5.000
250+
kr 4.360
500+
kr 4.130
1200+
kr 3.930
Total:kr 500.00
Min: 100 / Mult: 1
100mA
100µH
SRF3225AB Series
5.5kohm
-
3.2mm x 2.5mm x 2.5mm
-
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3651771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 2.640
250+
kr 2.070
500+
kr 2.030
Total:kr 264.00
Min: 100 / Mult: 1
900mA
-
VFS Series
552ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3437237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 4.340
10+
kr 4.020
Total:kr 4.34
Min: 1 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
-
1812 [4532 Metric]
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3651771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 4.490
50+
kr 2.900
100+
kr 2.640
250+
kr 2.070
500+
kr 2.030
Total:kr 4.49
Min: 1 / Mult: 1
900mA
-
VFS Series
552ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3677128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 7.360
50+
kr 5.410
100+
kr 5.000
250+
kr 4.360
500+
kr 4.130
More Pricing...
Total:kr 7.36
Min: 1 / Mult: 1
100mA
100µH
SRF3225AB Series
5.5kohm
-
3.2mm x 2.5mm x 2.5mm
-
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3370464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr 1.150
1000+
kr 1.080
Total:kr 575.00
Min: 500 / Mult: 5
330mA
-
MP CMH Series
90ohm
-
-
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
3651775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 2.050
250+
kr 1.770
500+
kr 1.740
Total:kr 205.00
Min: 100 / Mult: 1
4.95A
-
VFS Series
242ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3437237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
kr 4.020
Total:kr 402.00
Min: 100 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
-
1812 [4532 Metric]
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3437229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 3.030
Total:kr 303.00
Min: 100 / Mult: 5
190mA
-
ACE1V2012 Series
1kohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
AEC-Q200
3651715

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
kr 7.740
Total:kr 46,440.00
Min: 6000 / Mult: 6000
70mA
80µH
ACT Series
3.8kohm
-
1210 [3225 Metric]
1210 [3225 Metric]
-
3.9mm
2.5mm
-
2.5mm
AEC-Q200
3651764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 2.790
50+
kr 1.990
100+
kr 1.880
250+
kr 1.710
500+
kr 1.610
Total:kr 2.79
Min: 1 / Mult: 1
4.7A
-
VFS Series
142ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3651764RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 1.880
250+
kr 1.710
500+
kr 1.610
Total:kr 188.00
Min: 100 / Mult: 1
4.7A
-
VFS Series
142ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3437229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 3.260
50+
kr 3.030
Total:kr 16.30
Min: 5 / Mult: 5
190mA
-
ACE1V2012 Series
1kohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1-25 of 2083 items
of 84 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY