ex VAT

28.58mm Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635659

RoHS

Each
1+
kr 15.430
5+
kr 14.130
10+
kr 14.010
25+
kr 12.840
50+
kr 12.360
More Pricing...
Min: 1 / Mult: 1
-
16mm
17mm
9mm
-
-
577ohm
WE-AFB Series
-
3237531

RoHS

Date/Lot Code

Each
1+
kr 57.360
5+
kr 57.010
10+
kr 56.540
20+
kr 51.480
40+
kr 48.310
More Pricing...
Min: 1 / Mult: 1
-
16mm
50.8mm
8mm
-
-
460ohm
WE-AEFA Series
-
3758183

RoHS

Date/Lot Code

Each
1+
kr 108.850
5+
kr 99.790
10+
kr 90.740
20+
kr 83.460
40+
kr 75.110
Min: 1 / Mult: 1
-
28.3mm
5.5mm
15.5mm
-
-
-
WE-AENA Series
-
3758179

RoHS

Date/Lot Code

Each
1+
kr 97.980
5+
kr 89.850
10+
kr 81.610
20+
kr 75.130
40+
kr 73.600
Min: 1 / Mult: 1
-
21.3mm
5.5mm
10.5mm
-
-
-
WE-AENA Series
-
4141753

RoHS

Each
1+
kr 5.410
10+
kr 3.820
25+
kr 3.430
50+
kr 2.940
100+
kr 2.720
More Pricing...
Min: 1 / Mult: 1
-
2.5mm
20mm
-
200kHz
5MHz
-
-
-
4154597

RoHS

Each
1+
kr 6.680
50+
kr 3.730
100+
kr 3.440
250+
kr 3.250
500+
kr 3.090
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
6.35mm
9.5mm
25MHz
300MHz
62ohm
-
-
4154577

RoHS

Date/Lot Code

Each
10+
kr 3.930
100+
kr 3.290
500+
kr 3.110
1000+
kr 2.710
2280+
kr 2.570
More Pricing...
Min: 10 / Mult: 10
-
9.5mm
6.35mm
4.5mm
-
-
42ohm
-
-
4141758

RoHS

Date/Lot Code

Each
1+
kr 37.850
50+
kr 21.390
100+
kr 20.340
250+
kr 17.750
500+
kr 16.340
Min: 1 / Mult: 1
-
-
45mm
8mm
50kHz
25MHz
-
-
-
4036642

RoHS

Each
10+
kr 0.887
100+
kr 0.605
500+
kr 0.449
1000+
kr 0.395
2250+
kr 0.394
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
6mm
1.3mm
25MHz
300MHz
83ohm
-
-
4154598

RoHS

Date/Lot Code

Each
1+
kr 50.400
10+
kr 43.340
25+
kr 40.860
50+
kr 38.740
100+
kr 36.860
Min: 1 / Mult: 1
-
25.9mm
21.3mm
12.8mm
200kHz
1GHz
550ohm
-
-
4154594

RoHS

Each
10+
kr 0.429
250+
kr 0.278
1000+
kr 0.260
5000+
kr 0.208
15000+
kr 0.197
More Pricing...
Min: 10 / Mult: 10
-
3.55mm
3.3mm
1.65mm
25MHz
300MHz
46ohm
-
-
4154576

RoHS

Each
10+
kr 0.849
500+
kr 0.566
2500+
kr 0.535
10000+
kr 0.443
15600+
kr 0.426
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
6mm
1.3mm
250MHz
1GHz
120ohm
-
-
4349987

RoHS

Each
1+
kr 122.840
40+
kr 120.580
80+
kr 117.370
120+
kr 114.040
280+
kr 110.830
More Pricing...
Min: 1 / Mult: 1
-
41mm
19mm
21mm
-
500MHz
-
ESD-R-NC Series
-
4349990

RoHS

Each
1+
kr 35.680
40+
kr 31.410
80+
kr 29.280
120+
kr 29.160
520+
kr 27.740
More Pricing...
Min: 1 / Mult: 1
-
42mm
17mm
16.7mm
-
500MHz
-
ESD-R-H Series
-
4349989

RoHS

Each
1+
kr 26.790
10+
kr 19.080
50+
kr 16.780
100+
kr 15.860
500+
kr 14.940
More Pricing...
Min: 1 / Mult: 1
-
29mm
16mm
12.7mm
-
500MHz
-
ESD-R-H Series
-
1422735

RoHS

Each
5+
kr 3.940
50+
kr 2.130
250+
kr 1.610
500+
kr 1.420
1500+
kr 1.300
More Pricing...
Min: 5 / Mult: 5
-
10.8mm
4mm
6mm
-
-
-
B64290L0038 Series
-
2103384

RoHS

Date/Lot Code

Each
1+
kr 105.650
50+
kr 74.260
100+
kr 68.860
250+
kr 63.460
500+
kr 62.190
More Pricing...
Min: 1 / Mult: 1
-
10mm
200mm
-
-
-
-
-
-
1422734

RoHS

Each
1+
kr 21.430
10+
kr 14.720
50+
kr 11.190
100+
kr 9.830
200+
kr 8.960
More Pricing...
Min: 1 / Mult: 1
-
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
-
1635663

RoHS

Date/Lot Code

Each
1+
kr 49.890
5+
kr 47.590
10+
kr 46.440
20+
kr 45.750
40+
kr 45.180
More Pricing...
Min: 1 / Mult: 1
-
28mm
28.5mm
18mm
-
-
577ohm
WE-AFB Series
-
2103385

RoHS

Each
1+
kr 166.690
50+
kr 117.140
100+
kr 108.290
250+
kr 100.010
500+
kr 98.060
More Pricing...
Min: 1 / Mult: 1
-
10mm
200mm
-
-
-
-
-
-
1190604

RoHS

Each
1+
kr 61.350
5+
kr 51.580
10+
kr 41.690
20+
kr 35.210
40+
kr 32.380
More Pricing...
Min: 1 / Mult: 1
-
37.5mm
15mm
23mm
-
-
-
B64290L0674 Series
-
898351

RoHS

Each
10+
kr 2.800
100+
kr 2.400
500+
kr 2.060
1000+
kr 2.000
2000+
kr 1.940
More Pricing...
Min: 10 / Mult: 10
-
8.3mm
10mm
3.5mm
-
-
96ohm
-
-
1784209

RoHS

Each
10+
kr 2.640
100+
kr 2.260
500+
kr 1.940
2500+
kr 1.710
3840+
kr 1.660
More Pricing...
Min: 10 / Mult: 10
-
6mm
20mm
-
-
-
-
-
-
242500

RoHS

Each
10+
kr 1.160
500+
kr 0.809
2500+
kr 0.760
10000+
kr 0.670
21500+
kr 0.621
More Pricing...
Min: 10 / Mult: 10
-
3mm
4mm
1mm
-
-
48ohm
-
-
2292259

RoHS

Date/Lot Code

Each
10+
kr 2.570
100+
kr 1.810
500+
kr 1.370
1000+
kr 1.190
3000+
kr 1.120
More Pricing...
Min: 10 / Mult: 10
-
9.52mm
4.83mm
5.08mm
-
-
81ohm
28B Series
-
1-25 of 628 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY